BAV16W/1N4148W
Document number: DS30086 Rev. 26 - 2
1 of 4
www.diodes.com
May 2015
© Diodes Incorporated
BAV16W/1N4148W
SURFACE MOUNT FAST SWITCHING DIODE
Features
Fast Switching Speed
Low Forward Voltage: Maximum of 0.715V at 1mA
Fast Reverse Recovery: Maximum of 4ns
Low Capacitance: Maximum of 2pF
Surface Mount Package Ideally Suited for Automated Insertion
For General Purpose Switching Applications
Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. "Green" Device (Note
3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOD123
Case Material: Mold
ed Plastic, "Green" Molding Compound
;
UL Flammability Classification Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020
Terminals: Matte Tin Finish Annealed over Alloy 42 Leadframe;
(Lead-Free Plating). Solderable per MIL-STD-202, Method 208
Polarity: Cathode Band
Weight: 0.01 grams (Approximate)
Ordering Information
(Note 4)
Part Number
Compliance
Case
Packaging
BAV16W-7-F
Standard
SOD123
3,000/Tape & Reel
1N4148W-7-F
Standard
SOD123
3,000/Tape & Reel
1N4148WQ-7-F
Automotive
SOD123
3,000/Tape & Reel
1N4148W-13-F
Standard
SOD123
10,000/Tape & Reel
1N4148WQ-13-F
Automotive
SOD123
10,000/Tape & Reel
Notes:
1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
for more information about Diodes Incorporated's definitions of Hal
ogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-
free "Green" products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
Marking Information
Date Code Key
Year
2001
2002
2003
…..
2012
2013
2014
2015
2016
2017
2018
2019
2020
Code
M
N
P
…..
Z
A
B
C
D
E
F
G
H
Month
Jan
Feb
Mar
Apr
May
Jun
Jul
Aug
Sep
Oct
Nov
Dec
Code
1
2
3
4
5
6
7
8
9
O
N
D
e3
Top View
SOD123
xx = Product Type Marking Code (T4)
YM = Date Code Marking
Y = Year (ex: A = 2013)
M = Month (ex: 9 = September)
SOD123
BAV16W/1N4148W
Document number: DS30086 Rev. 26 - 2
2 of 4
www.diodes.com
May 2015
© Diodes Incorporated
BAV16W/1N4148W
Maximum Ratings
(@T
A
= +25°C, unless otherwise specified.)
Characteristic
Symbol
Value
Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
V
RRM
V
RWM
V
R
100
V
RMS Reverse Voltage
V
R(RMS)
71
V
Forward Continuous Current
I
FM
300
mA
Non-Repetitive Peak Forward Surge Current
@ t = 1.0μs
@ t = 1.0s
I
FSM
2.0
1.0
A
Thermal Characteristics
Characteristic
Symbol
Value
Unit
Power Dissipation (Note 5)
P
D
400
mW
Thermal Resistance Junction to Ambient Air (Note 5)
R
θ
JA
315
°C/W
Operating and Storage Temperature Range
T
J
, T
STG
-65 to +150
°C
Electrical Characteristics
(@T
A
= +25°C, unless otherwise specified.)
Characteristic
Symbol
Min
Max
Unit
Test Condition
Reverse Breakdown Voltage (Note 6)
V
(BR)R
100
V
I
R
= 1.0μA
Forward Voltage
V
FM
0.715
0.855
1.0
1.25
V
I
F
= 1.0mA
I
F
= 10mA
I
F
= 50mA
I
F
= 150mA
Peak Reverse Current (Note 6)
I
RM
1.0
50
30
25
μA
μA
μA
nA
V
R
= 75V
V
R
= 75V, T
J
= +150°C
V
R
= 25V, T
J
= +150°C
V
R
= 20V
Total Capacitance
C
T
2.0
pF
V
R
= 0, f = 1.0MHz
Reverse Recovery Time
t
rr
4.0
ns
I
F
= I
R
= 10mA,
I
rr
= 0.1 x I
R
, R
L
= 100
Ω
Notes:
5.
Part mounted on FR-4 PC board, double-sided, with 3oz copper plating and with anode and cathode terminal pad dimensions of 2" * 2".
6.
Short duration pulse test used to minimize self-heating effect.
0
100
0
25
50
75
100
125
150
P
, POWER DISSIPATION (mW)
D
T , AMBIENT TEMPERATURE (°C)
Figure 1
Power Derating Curve
A
200
300
400
500
Note 5
0.1
1
0.01
0.001
0
1.5
1.0
0.5
I, INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Figure 2
Typical Forward Characteristics
F
BAV16W/1N4148W
Document number: DS30086 Rev. 26 - 2
3 of 4
www.diodes.com
May 2015
© Diodes Incorporated
BAV16W/1N4148W
0.1
1
10
100
1,000
10,000
0
20
40
60
80
100
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Figure 3
Typical Reverse Characteristics
R
I, INSTANTANEOUS REVERSE CURRENT (nA)
R
0.0
0.2
0.4
0.6
0.8
1.8
1.6
1.4
1.2
1.0
2.0
0
10
20
40
30
C
, TOTAL CAPACITANCE (pF)
T
V , DC REVERSE VOLTAGE (V)
Figure 4
Total Capacitance vs. Reverse Voltage
R
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for the latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOD123
Dim
Min
Max
A
0.55 Typ
B
1.40
1.70
C
3.55
3.85
H
2.55
2.85
J
0.00
0.10
K
1.00
1.35
L
0.25
0.40
M
0.10
0.15
α
0
All Dimensions in mm
Dimensions Value (in mm)
G
2.250
X
0.900
X1
4.050
Y
0.950
K
L
M
C
H
B
A
Y
X
X1
G
BAV16W/1N4148W
Document number: DS30086 Rev. 26 - 2
4 of 4
www.diodes.com
May 2015
© Diodes Incorporated
BAV16W/1N4148W
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others.
Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending.
Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference.
Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A.
Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B.
A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated.
Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2015, Diodes Incorporated
www.diodes.com