SiM3U1xx

Precision32™ ARM Cortex®-M3 MCU Introduction

Silicon Labs - シリコンラボラトリーズ

This presentation will discuss the features and benefits of the Precision32 MCU family and highlight some of the key features such as the advanced peripherals and the crossbar function. The flexible analog with up to twenty eight ADC channels and numerous modes will be reviewed and the many available development tools and support resources will be presented.

Related Parts

画像メーカー品番商品概要入手可能な数量料金
IC MCU 32BIT 256KB FLASH 64TQFPSIM3U166-B-GQIC MCU 32BIT 256KB FLASH 64TQFP1 - 即時$3,103.00詳細を表示
IC MCU 32BIT 256KB FLASH 80TQFPSIM3U167-B-GQIC MCU 32BIT 256KB FLASH 80TQFP0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 32KB FLASH 40QFNSIM3C134-B-GMIC MCU 32BIT 32KB FLASH 40QFN0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 128KB FLASH 80TQFPSIM3C157-B-GQIC MCU 32BIT 128KB FLASH 80TQFP0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 128KB FLASH 64TQFPSIM3U156-B-GQIC MCU 32BIT 128KB FLASH 64TQFP0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 256KB FLASH 64QFNSIM3U166-B-GMIC MCU 32BIT 256KB FLASH 64QFN470 - 即時$3,445.00詳細を表示
IC MCU 32BIT 32KB FLASH 64QFNSIM3C136-B-GMIC MCU 32BIT 32KB FLASH 64QFN7 - 即時$2,064.00詳細を表示
IC MCU 32BIT 64KB FLASH 40QFNSIM3C144-B-GMIC MCU 32BIT 64KB FLASH 40QFN0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 64KB FLASH 64QFNSIM3C146-B-GMIC MCU 32BIT 64KB FLASH 64QFN0 - 即時See Page for Pricing詳細を表示
IC MCU 32BIT 32KB FLASH 40QFNSIM3U134-B-GMIC MCU 32BIT 32KB FLASH 40QFN661 - 即時$2,376.00詳細を表示

Eval Boards

画像メーカー品番商品概要入手可能な数量料金詳細を表示
SIM3U1XX EVAL BRDSIM3U1XX-B-DKSIM3U1XX EVAL BRD0 - 即時See Page for Pricing詳細を表示
SIM3C1XX EVAL BRDSIM3C1XX-B-DKSIM3C1XX EVAL BRD0 - 即時See Page for Pricing詳細を表示
SIM3U1XX EVAL BRDSIM3U1XX-B-EDKSIM3U1XX EVAL BRD1 - 即時$84,399.00詳細を表示
PTM Published on: 2012-07-12