RHM0.01BVCT-ND

Low Ohmic Resistors

ROHM Semiconductor (Passive) - ロームセミコンダクタ

This module will discuss the use of low ohmic resistor use in current detection applications and introduce the companies product portfolio which consists of the following five series: PMR, PML, PSR, UCR and LTR.

Related Parts

画像メーカー品番商品概要電力(ワット)組成入手可能な数量価格
RES 0.001 OHM 1% 1W 1210PMR25HZPFV1L00RES 0.001 OHM 1% 1W 12101W金属素子5917 - 即時$158.00詳細を表示
RES 0.001 OHM 5% 1W 1210PMR25HZPJV1L0RES 0.001 OHM 5% 1W 12101W金属素子6342 - 即時$124.00詳細を表示
RES 0.001 OHM 1% 1W 2010PMR50HZPFV1L00RES 0.001 OHM 1% 1W 20101W金属素子15802 - 即時$163.00詳細を表示
RES 0.001 OHM 5% 1W 2010PMR50HZPJV1L0RES 0.001 OHM 5% 1W 20101W金属素子480 - 即時$141.00詳細を表示
RES 0.001 OHM 1% 3W 2512PMR100HZPFV1L00RES 0.001 OHM 1% 3W 25123W金属素子343058 - 即時$159.00詳細を表示
RES 0.001 OHM 5% 2W 2512PMR100HZPJV1L0RES 0.001 OHM 5% 2W 25122W金属素子4659 - 即時$153.00詳細を表示
RES 0.002 OHM 1% 1/2W 0805PMR10EZPFV2L00RES 0.002 OHM 1% 1/2W 08050.5W、1/2W金属素子18253 - 即時$143.00詳細を表示
RES 0.002 OHM 5% 1/2W 0805PMR10EZPJV2L0RES 0.002 OHM 5% 1/2W 08050.5W、1/2W金属素子1870 - 即時$126.00詳細を表示
PTM Published on: 2014-10-31