Enclosed speakers

Enclosed Speaker Components

PUI Audio, Inc.

This presentation will provide an overview of the components’ operation and the benefits of the new speaker offerings from PUI Audio, Inc., along with a list of standard available variations. Additionally, some potential applications and methods of use will be discussed.

Related Parts

画像メーカー品番商品概要タイプ周波数範囲周波数 - 自己共振入手可能な数量料金詳細を表示
SPEAKER 8OHM 500MW TOP PORT 79DBASE02008MR-LW150-RSPEAKER 8OHM 500MW TOP PORT 79DB汎用、エンクロージャを含む800 Hz ~ 20 kHz1400Hz1460 - 即時$786.00詳細を表示
SPEAKER 8OHM 1W TOP PORT 83DBASE03008MR-LW150-RSPEAKER 8OHM 1W TOP PORT 83DB汎用、エンクロージャを含む550 Hz ~ 18 kHz800Hz9768 - 即時$944.00詳細を表示
SPEAKER 8OHM 3W TOP PORT 83DBASE06008MR-LW150-RSPEAKER 8OHM 3W TOP PORT 83DB汎用、エンクロージャを含む400 Hz ~ 20 kHz500Hz3210 - 即時$1,221.00詳細を表示
SPEAKER 8OHM 2W TOP PORT 82DBASE02808MR-LW150-RSPEAKER 8OHM 2W TOP PORT 82DB汎用、エンクロージャを含む450 Hz ~ 16 kHz550Hz1965 - 即時$1,381.00詳細を表示
SPEAKER 8OHM 3W TOP PORT 82DBASE04508MR-LW150-RSPEAKER 8OHM 3W TOP PORT 82DB汎用、エンクロージャを含む0 Hz ~ 12 kHz420Hz1254 - 即時$1,599.00詳細を表示
PTM Published on: 2014-03-06