ULD Series Capacitors

ULD Series of Long Life Capacitors

Nichicon - ニチコン

Nichicon’s ULD series is an electrolytic capacitor solution for a variety of power sources, especially LED lighting. Nichicon uses a highly reliable electrode foil and electrolyte in order to achieve the performance necessary for these applications. The advantages to Nichicon’s ULD series of aluminum electrolytic capacitor can be explored in this presentation.

Related Parts

画像メーカー品番商品概要電圧 - 定格入手可能な数量料金
CAP ALUM 5.6UF 20% 160V RADIALULD2C5R6MED1TDCAP ALUM 5.6UF 20% 160V RADIAL160 V0 - 即時$100.00詳細を表示
CAP ALUM 6.8UF 20% 160V RADIALULD2C6R8MED1TDCAP ALUM 6.8UF 20% 160V RADIAL160 V0 - 即時See Page for Pricing詳細を表示
CAP ALUM 15UF 20% 160V RADIAL THULD2C150MPD1TDCAP ALUM 15UF 20% 160V RADIAL TH160 V945 - 即時$150.00詳細を表示
CAP ALUM 22UF 20% 160V RADIAL THULD2C220MPD1TDCAP ALUM 22UF 20% 160V RADIAL TH160 V477 - 即時$168.00詳細を表示
CAP ALUM 33UF 20% 160V RADIAL THULD2C330MPD1TDCAP ALUM 33UF 20% 160V RADIAL TH160 V4098 - 即時$178.00詳細を表示
CAP ALUM 3.3UF 20% 200V RADIALULD2D3R3MED1TDCAP ALUM 3.3UF 20% 200V RADIAL200 V1938 - 即時$95.00詳細を表示
PTM Published on: 2015-05-29