CLIK-Mate™ 1.25 SMT Wire-to-Board Connectors
Molex Connector Corporation
This tutorial will introduce the designer to the CLIK-Mate 1.25 product line which is one of the smallest positive lock wire-to-board families on the market. This tutorial will also provide an overview of the technical specifications of the CLIK-Mate1.25 product as well as list some application examples. Additionally, it will cover the part numbering scheme to familiarize the designer with the many options available for ordering.
Related Parts
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 5023800400 | CONN PLUG HSG 4POS 1.25MM | 80099 - 即時 | $35.00 | 詳細を表示 |
![]() | ![]() | 5023800500 | CONN PLUG HSG 5POS 1.25MM | 17426 - 即時 | $52.00 | 詳細を表示 |
![]() | ![]() | 5023800600 | CONN PLUG HSG 6POS 1.25MM | 38360 - 即時 | $43.00 | 詳細を表示 |
![]() | ![]() | 5023820370 | CONN RCPT 3POS 0.049 TIN SMD | 4529 - 即時 | $98.00 | 詳細を表示 |
![]() | ![]() | 5023810000 | CONN 26-28AWG CRIMP TIN | 237226 - 即時 | $17.00 | 詳細を表示 |
![]() | ![]() | 5023801400 | CONN PLUG HSG 14POS 1.25MM | 29380 - 即時 | $73.00 | 詳細を表示 |
![]() | ![]() | 3012TR | BATTERY RETAINER COIN 16MM SMD | 52464 - 即時 | $134.00 | 詳細を表示 |
![]() | ![]() | 5023860670 | CONN RCPT 6POS 0.049 TIN SMD R/A | 2103 - 即時 | $125.00 | 詳細を表示 |
![]() | ![]() | 0766500185 | KIT CONN CLIK-MATE 1.25MM | 0 - 即時 | $5,956.00 | 詳細を表示 |
PTM Published on: 2011-05-06