Isolated DC-DC Converters Family Bricks

End-to-End Power Solutions

OmniOn Power

OmniOn Power offers isolated DC-DC converters in both DOSA brick packages and in 1” x 1” packages. OmniOn Power offers leading efficiencies and power densities with the isolated converters. In addition to providing isolated bricks, OmniOn Power is one of the industry leaders in providing non-isolated, Point-Of-Load (POL), DC-DC converter modules. OmniOn Power also provides a full portfolio of AC-DC rectifiers.

Related Parts

画像メーカー品番商品概要電圧 - 入力(最小)入手可能な数量価格
DC DC CONVERTER 0.8-5.5V 16WAXA003A0XZDC DC CONVERTER 0.8-5.5V 16W8.3V2632 - 即時$1,383.00詳細を表示
DC DC CONVERTER 0.8-5.5V 16WAXA003A0X4ZDC DC CONVERTER 0.8-5.5V 16W8.3V0 - 即時See Page for Pricing詳細を表示
DC DC CONVERTER 0.8-3.6V 10WAXH003A0X-SRZDC DC CONVERTER 0.8-3.6V 10W8.3V400 - 即時$1,276.00詳細を表示
DC DC CONVERTER 0.8-3.6V 10WAXH003A0X4-SRZDC DC CONVERTER 0.8-3.6V 10W8.3V375 - 即時$1,296.00詳細を表示
DC DC CONVERTER 0.8-5.5V 27WAXA005A0X-SRZDC DC CONVERTER 0.8-5.5V 27W10V146 - 即時$2,034.00詳細を表示
DC DC CONVERTER 0.8-5.5V 27WAXA005A0XZDC DC CONVERTER 0.8-5.5V 27W10V2966 - 即時$2,086.00詳細を表示
DC DC CONVERTER 0.8-3.6V 18WAXH005A0X-SRZDC DC CONVERTER 0.8-3.6V 18W3V1082 - 即時$2,026.00詳細を表示
DC DC CONVERTER 0.8-3.6V 18WAXH005A0XZDC DC CONVERTER 0.8-3.6V 18W3V100 - 即時$1,986.00詳細を表示
DC DC CONVERTER 0.8-3.6V 36WAXH010A0X3ZDC DC CONVERTER 0.8-3.6V 36W3V0 - 即時See Page for Pricing詳細を表示
DC DC CONVERTER 0.8-5.5V 88WAXA016A0X3-SRZDC DC CONVERTER 0.8-5.5V 88W10V106 - 即時$3,453.00詳細を表示
PTM Published on: 2015-06-18