Image of CUI Encapsulated AC-DC Power Supply Series

Encapsulated AC/DC Power Supply Series

Bel Power Solutions / CUI branded

This presentation will provide an overview of CUI’s encapsulated AC-DC power supply family, including a summary of available models, features, and target applications.

Related Parts

画像メーカー品番商品概要入手可能な数量料金
AC/DC CONVERTER 5V 6WPSK-6B-S5AC/DC CONVERTER 5V 6W110 - 即時
702 - Marketplace
$2,360.00詳細を表示
AC/DC CONVERTER 12V 6WPSK-6B-S12AC/DC CONVERTER 12V 6W161 - 即時$2,360.00詳細を表示
AC/DC CONVERTER 5V 10WPSK-10B-S5AC/DC CONVERTER 5V 10W0 - 即時$2,868.93詳細を表示
AC/DC CONVERTER 12V 10WPSK-10B-S12AC/DC CONVERTER 12V 10W39 - 即時$3,297.00詳細を表示
AC/DC CONVERTER 24V 10WPSK-10B-S24AC/DC CONVERTER 24V 10W0 - 即時$2,761.41詳細を表示
AC/DC CONVERTER 12V 15WPSK-15B-S12AC/DC CONVERTER 12V 15W104 - 即時$3,420.00詳細を表示
AC/DC CONVERTER 24V 15WPSK-15B-S24AC/DC CONVERTER 24V 15W0 - 即時$3,420.00詳細を表示
AC/DC CONVERTER 5V 20WPSK-20B-S5AC/DC CONVERTER 5V 20W0 - 即時$3,160.25詳細を表示
AC/DC CONVERTER 12V 20WPSK-20B-S12AC/DC CONVERTER 12V 20W75 - 即時$3,706.00詳細を表示
AC/DC CONVERTER 15V 10WPSK-10B-S15AC/DC CONVERTER 15V 10W0 - 即時$2,761.41詳細を表示
AC/DC CONVERTER 48V 15WPSK-15B-S48AC/DC CONVERTER 48V 15W1024 - 即時$3,420.00詳細を表示
AC/DC CONVERTER 24V 20WPSK-20B-S24AC/DC CONVERTER 24V 20W0 - 即時$3,706.00詳細を表示
AC/DC CONVERTER 24V 6WPSK-6B-S24AC/DC CONVERTER 24V 6W112 - 即時$2,360.00詳細を表示
AC/DC CONVERTER 3.3V 3.3WPSK-S5B-3AC/DC CONVERTER 3.3V 3.3W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 5V 5WPSK-S5B-5AC/DC CONVERTER 5V 5W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 9V 5WPSK-S5B-9AC/DC CONVERTER 9V 5W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 12V 5WPSK-S5B-12AC/DC CONVERTER 12V 5W0 - 即時$1,417.75詳細を表示
AC/DC CONVERTER 15V 5WPSK-S5B-15AC/DC CONVERTER 15V 5W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 24V 5WPSK-S5B-24AC/DC CONVERTER 24V 5W0 - 即時See Page for Pricing詳細を表示
AC/DC CONVERTER 3.3V 2.3WPSK-S3-3AC/DC CONVERTER 3.3V 2.3W0 - 即時See Page for Pricing詳細を表示
PTM Published on: 2013-03-06
PTM Updated on: 2019-06-24