MCT 0603 AT Professional Automotive Thin Film Chip Resistor

Professional thin film chip resistors in the 0603 case size to combine a high operating temperature and advanced power rating

Beyschlag's MCT 0603 AT Professional Automotive Thin Film Chip Resistor Vishay Beyschlag's MCT 0603 AT is designed to meet the automotive requirements of today and the future. The device is one of the industry's first professional automotive thin film chip resistors in the 0603 case size to combine a high operating temperature of up to +175°C (1000 hours) and an advanced level of rated power. The power rating of the MCT 0603 AT is specified to 150 mW at +85°C which, combined with the device's high-temperature performance and excellent moisture resistivity of up to 0.5%, allows these AEC-Q200-compliant resistors to provide high reliability in harsh environments. MCT 0603 AT Professional Thin Film Chip Resistors are a good choice for most fields of modern professional electronics where reliability and stability is of major concern.

Features
  • Operating temperature 175°C, 1000 h
  • Superior moisture resistivity < 0.5% (85°C; 85% RH; 1000 h)
  • Rated dissipation P85 = 150 mW
  • AEC-Q200 compliant
Applications
  • Automotive
  • Telecommunications
  • Medical equipment
  • Industrial equipment

MCT 0603 AT Professional Automotive Thin Film Chip Resistor

画像メーカー品番商品概要電力(ワット)組成入手可能な数量料金詳細を表示
RES 1K OHM 1% 1/10W 0603MCT0603MC1001FP500RES 1K OHM 1% 1/10W 06030.1W、1/10W薄膜15961 - 即時$17.00詳細を表示
RES 1K OHM 0.5% 1/10W 0603MCT0603MD1001DP500RES 1K OHM 0.5% 1/10W 06030.1W、1/10W薄膜9164 - 即時$17.00詳細を表示
RES 1.5K OHM 0.5% 1/10W 0603MCT0603MD1501DP500RES 1.5K OHM 0.5% 1/10W 06030.1W、1/10W薄膜9965 - 即時$17.00詳細を表示
RES 10K OHM 1% 1/10W 0603MCT0603MC1002FP500RES 10K OHM 1% 1/10W 06030.1W、1/10W薄膜82028 - 即時$17.00詳細を表示
RES 100 OHM 0.5% 1/10W 0603MCT0603MD1000DP500RES 100 OHM 0.5% 1/10W 06030.1W、1/10W薄膜12744 - 即時$17.00詳細を表示
RES 100 OHM 1% 1/10W 0603MCT0603MC1000FP500RES 100 OHM 1% 1/10W 06030.1W、1/10W薄膜36656 - 即時$17.00詳細を表示
RES 100K OHM 0.5% 1/10W 0603MCT0603MD1003DP500RES 100K OHM 0.5% 1/10W 06030.1W、1/10W薄膜22725 - 即時$17.00詳細を表示
RES 100K OHM 1% 1/10W 0603MCT0603MC1003FP500RES 100K OHM 1% 1/10W 06030.1W、1/10W薄膜14120 - 即時$17.00詳細を表示
RES 10K OHM 0.5% 1/10W 0603MCT0603MD1002DP500RES 10K OHM 0.5% 1/10W 06030.1W、1/10W薄膜25888 - 即時$17.00詳細を表示
RES 150 OHM 0.5% 1/10W 0603MCT0603MD1500DP500RES 150 OHM 0.5% 1/10W 06030.1W、1/10W薄膜4306 - 即時$17.00詳細を表示
刊行: 2009-10-02