PTC Thermistors

U.S. Sensor/Littelfuse offers their PTC thermistor series

Image of U.S. Sensor/Littelfuse's Silicon PTC Thermistors U.S. Sensor/Littelfuse's silicon PTC Thermistors display a nearly linear positive temperature coefficient of resistance (~7,000 PPM/°C) over their entire temperature range of -50°C up to +150°C. The hermetically sealed glass package results in an extremely reliable and stable temperature sensor.

Features
  • Nearly linear temperature coefficient
  • Hermetically sealed glass package
  • Suitable for automatic insertion equipment
  • Excellent long term stability

Silicon PTC Thermistors

画像メーカー品番商品概要入手可能な数量価格
SENSOR PTC 1KOHM 5% DO35102PS1JSENSOR PTC 1KOHM 5% DO35505 - 即時$290.00詳細を表示
SENSOR PTC 1.6KOHM 5% DO35162PS1JSENSOR PTC 1.6KOHM 5% DO350 - 即時$524.15詳細を表示
SENSOR PTC 2KOHM 5% DO35202PS1JSENSOR PTC 2KOHM 5% DO35129 - 即時$761.00詳細を表示
刊行: 2012-06-29