CSD86330Q3D Power Block and TPS53219 Buck Controller

TI's 3x3 SON power block outperforms discrete MOSFETs in low voltage synchronous buck point-of-load converters

Image of Texas Instruments' CSD86330Q3D Power Block and TPS53219 Buck Controller End equipment designers from netbooks to basestations are becoming more concerned about efficiency, power loss, and power density. Designers must improve efficiency and support higher load currents while their end customers are expecting smaller form factors. Traditional approaches to improve efficiency in DC/DC synchronous buck converters include reducing conduction losses in the MOSFETs through lower RDS(ON) devices and lowering switching losses through low frequency operation. The incremental improvements in RDS(ON) are at a point of diminishing returns and lower frequency does not support improvements in power density.

Texas Instruments' 3x3 SON NexFET™ Power Block (CSD86330Q3D) is designed to leverage the NexFET power MOSFET's significantly lower gate charge and an innovative stacked die packaging approach to help overcome these limitations. The graph below illustrates the Power Block's efficiency using the TPS53219 (high performance PWM buck controller in a 3x3 QFN package). As can be seen, the combination achieves over 90% efficiency from 3 A to 15 A (gray curve). The Power Block can be used to dramatically outperform competitors' 3x3 discrete devices and uses half the board space. It can also operate at frequencies up to 1.5 MHz to further improve power density.

CSD86330Q3D Features
  • Half-bridge power block
  • 90% system efficiency at 15 A
  • Up to 20 A operation
  • High frequency operation (up to 1.5 MHz)
  • High density – SON 3.3 mm x 3.3 mm footprint
  • Optimized for 5 V gate drive
  • Low switching losses
  • Ultra low inductance package
  • RoHS compliant / halogen free / Pb-free terminal plating
TPS53219 Features
  • Wide input voltage range: 4.5 V to 28 V
  • Output voltage range: 0.6 V to 5.5 V
  • Wide output load range: 0 A to > 20 A
  • Built-in 0.6 V reference
  • Built-in LDO linear voltage regulator
  • Auto-skip Eco-mode™ for light load efficiency
  • D-CAP™ mode with 100 ns load-step response
  • Adaptive on-time control architecture with eight selectable frequency settings

CSD86330Q3D Controller

画像メーカー品番商品概要入手可能な数量料金
MOSFET 2N-CH 25V 20A 8LSONCSD86330Q3DMOSFET 2N-CH 25V 20A 8LSON17180 - 即時$484.00詳細を表示

TPS53219 Controller

画像メーカー品番商品概要入手可能な数量料金
IC REG CTRLR BUCK 16QFNTPS53219RGTRIC REG CTRLR BUCK 16QFN14734 - 即時$393.00詳細を表示
刊行: 2013-07-02