TPS23754 Power over Ethernet PoE Controller

The TPS23754 Achieves 90% Power Conversion Efficiency - Now Available at DigiKey

TPS23754 - Power-over-Ethernet (PoE) Controller The TPS23754 is Texas Instruments' latest high-efficiency, high-power Power-over-Ethernet (PoE) controller for 13 watt or 26 watt powered device (PD) applications, such as IP phones, wireless access points, or security cameras. Fully compliant to the IEEE 802.3 at draft 4.0 standard, the integrated TPS23754 supports DC/DC converter topologies that can achieve higher than 90 percent power conversion efficiency, which reduces heat and increases reliability of the system.

Overview

  • Supports high-efficiency isolated flyback and forward DC-DC converter topologies
  • Implements IEEE 802.3 at (draft 4.0) for PD applications requiring greater than 13 W
  • Natively supports external, local power sources with or without PoE power present
  • PD front end protects against current inrush and short circuits
  • Robust manufacturing process withstands voltage surges up to 100 V at the IC
Features
  • Complementary auxiliary driver with programmable dead-time
  • PD controller supports up to 825 mA continuous current
  • Power source selection priority
  • Current and inrush limit
  • 100 V monolithic SOI process
Applications
  • IEEE 802.3 at (Draft) compliant devices
  • Video and VoIP telephones
  • RFID readers
  • Multiband access points
  • Security cameras

TPS23754 Power Controller

画像メーカー品番商品概要電力 - 最大内部スイッチ入手可能な数量料金
IC POE CNTRL 1 CHANNEL 20HTSSOPTPS23754PWPIC POE CNTRL 1 CHANNEL 20HTSSOP30 W両方9167 - 即時$608.00詳細を表示
IC POE CNTRL 1 CHANNEL 20HTSSOPTPS23754PWP-1IC POE CNTRL 1 CHANNEL 20HTSSOP30 W両方6701 - 即時$592.00詳細を表示
刊行: 2009-06-15