LM2267x LM22680 SIMPLE SWITCHER Series

LM2267x/LM22680 SIMPLE SWITCHER Regulators from Texas Instruments

image of Texas Instruments' LM2267x/LM22680 SIMPLE SWITCHER® SeriesTexas Instruments' LM2267x/LM22680 SIMPLE SWITCHER Step-Down Regulator Series has numerous enhancements and improvements over the LM267x Regulators. They include an input range down to 4.5 V, tighter output accuracy, adjustable switching frequency, a precision enable, and thermally enhanced green packages. These devices provide fast and easy design-in while delivering performance and flexibility to meet a project's design and application requirements.

Features
  • Wide input voltage range from 4.5 V to 42 V
  • Load currents from 0.5 A to 5 A
  • Adjustable and fixed output voltages
  • Adjustable and fixed switching frequencies (up to 1 MHz) for optimal size and efficiency
  • External soft start
  • Precision enable
  • Internally compensated voltage mode control minimizes external component count
  • VOUT accurate within 2.0%, worst case
  • Adjustable current limit
  • Frequency sync up to 1 MHz
  • PSOP-8 and TO263-7 THIN package

Simple Switcher IC

画像メーカー品番商品概要入手可能な数量価格
IC REG BUCK ADJ 1A 8SOPWRLM22672MR-ADJ/NOPBIC REG BUCK ADJ 1A 8SOPWR2550 - 即時$867.00詳細を表示
IC REG BUCK ADJ 3A TO263-7LM22670TJ-ADJ/NOPBIC REG BUCK ADJ 3A TO263-7630 - 即時$909.00詳細を表示

Simple Switcher Eval Boards

画像メーカー品番商品概要入手可能な数量価格
EVAL BOARD FOR LM22670LM22670INVEVAL/NOPBEVAL BOARD FOR LM226702 - 即時$4,976.00詳細を表示
EVAL BOARD FOR LM22671LM22671EVAL/NOPBEVAL BOARD FOR LM226712 - 即時$9,753.00詳細を表示
EVAL BOARD FOR LM22672LM22672EVAL/NOPBEVAL BOARD FOR LM226721 - 即時$4,976.00詳細を表示
EVAL BOARD FOR LM22673LM22673EVAL/NOPBEVAL BOARD FOR LM226732 - 即時$4,976.00詳細を表示
EVAL BOARD FOR LM22677LM22677EVAL/NOPBEVAL BOARD FOR LM226772 - 即時$9,753.00詳細を表示
EVAL BOARD FOR LM22679LM22679EVAL/NOPBEVAL BOARD FOR LM226791 - 即時$4,976.00詳細を表示
刊行: 2010-12-27