.312 Series FASTON Receptacle Connectors

TE Connectivity AMP's ergonomically designed FASTON connector for commercial and industrial components

Image of TE Connectivity - AMP's .312 Series FASTON Receptacle ConnectorThe .312 series FASTON receptacle connector is an ergonomically designed, single position FASTON connector to insulate TE Connectivity AMP .312 series FASTON receptacles. These receptacles and connector will mate with .312 series quick connect tabs in a variety of commercial and industrial components including: residential laundry, HVAC heating elements, and vehicle lighting applications in automotive, off highway and lawn and garden equipment.

The connector is provided in two material and color options to address application requirements and will accept Premier or Premier Low Insertion Force receptacles.

Features

  • Ergonomically friendly, thumbprint design provides comfortable, contoured pushing surfaces for mating
  • Configured to allow operators to recognize proper position and orientation for loading and mating
  • Protected internal terminal locking feature provides secure retention and includes anti-reverse component to reduce potential for improper terminal assembly
  • Housings are made from UL 94 V-2 and V-0 flammability rated nylon material
  • Color coded to help prevent misapplication
  • RoHS Compliant

.312 Series FASTON Receptacle Connectors

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CONN RCPT HSG 0.312 1POS BLACK1969186-1CONN RCPT HSG 0.312 1POS BLACK0 - 即時See Page for Pricing詳細を表示
CONN RCPT HSG 0.312 1POS NATURAL1969186-2CONN RCPT HSG 0.312 1POS NATURAL6587 - 即時$60.00詳細を表示
刊行: 2012-06-29