EVC 250 Compact High-Voltage Main Contactor

TE Connectivity introduces its high-voltage automotive contactors and relays

Image of TE Connectivity's Compact High-Voltage Main ContactorTE Connectivity's EVC 250 main contactor, a next generation product, has specifically been designed for use in hybrid, full-electric, and fuel cell vehicles. It is also used in vehicle charging systems and works without a pressurized contact chamber. 

The EVC 250 features larger contact gaps, optimized switching dynamics, high-performance arc-suppressing magnets and other measures to effectively control the switching arc. The contactor achieves continuous current ratings of 250 A which ensures a safe short-circuit carry capability of 6 kA and complies with the demanding switching requirements in hybrid and electric vehicles. Service replacement due to pressure loss or gas leaking is no longer necessary.

This innovative design allows for compact dimensions of only 93 mm x 55.3 mm x 49.8 mm (3.7" x 2.2" x 2.0”). Due to the contactor’s simplified construction, with optimized parts, the EVC 250 can allow for a fully automated production.

The EVC 250 fulfills the insulation requirements of IEC 60664.

Features and Benefits
  • Works without pressurized contact chamber
  • Voltage rating up to 450 VDC
  • 250 A continuous current rating
  • Short circuit carry currents up to 6,000 A
  • Limiting break currents up to 2,000 A
  • Not position sensitive; can be mounted in any orientation

EVC 250 Series

画像メーカー品番商品概要入手可能な数量価格
RELAY CONTACTOR SPST 250A 12VV23720A0001A001RELAY CONTACTOR SPST 250A 12V18 - 即時$22,712.00詳細を表示
RELAY CONTACTOR SPST 250A 12VV23720A0002A001RELAY CONTACTOR SPST 250A 12V0 - 即時$24,187.00詳細を表示
刊行: 2015-06-12