SPM5030 and SPM6530 Series Power Inductors

High-power handling power inductors from TDK Corporation

Image of TDK Corporation's SPM5030 and SPM6530 Series Power InductorsTDK's high-power handling power inductors SPM5030 & SPM6530 series offer high saturation current capability in a small footprint and low profile design. TDK applied industry-leading expertise in Fe-based material technology, including original winding configuration technologies.

Features and Benefits

SPM6530 Series

画像メーカー品番商品概要入手可能な数量料金
FIXED IND 250NH 23A 2.31 MOHMSPM6530T-R25M230FIXED IND 250NH 23A 2.31 MOHM891 - 即時$156.00詳細を表示
FIXED IND 470NH 20A 3.63 MOHMSPM6530T-R47M170FIXED IND 470NH 20A 3.63 MOHM0 - 即時$156.00詳細を表示
FIXED IND 680NH 16A 5.39 MOHMSPM6530T-R68M140FIXED IND 680NH 16A 5.39 MOHM1446 - 即時$156.00詳細を表示
FIXED IND 1UH 13A 7.81 MOHM SMDSPM6530T-1R0M120FIXED IND 1UH 13A 7.81 MOHM SMD3242 - 即時$156.00詳細を表示
FIXED IND 1.5UH 11A 10.67 MOHMSPM6530T-1R5M100FIXED IND 1.5UH 11A 10.67 MOHM0 - 即時$156.00詳細を表示
FIXED IND 2.2UH 8.2A 19 MOHM SMDSPM6530T-2R2MFIXED IND 2.2UH 8.2A 19 MOHM SMD15296 - 即時$156.00詳細を表示
FIXED IND 3.3UH 6.8A 29.7 MOHMSPM6530T-3R3MFIXED IND 3.3UH 6.8A 29.7 MOHM92 - 即時$156.00詳細を表示
FIXED IND 4.7UH 5.6A 39.4 MOHMSPM6530T-4R7MFIXED IND 4.7UH 5.6A 39.4 MOHM6742 - 即時$156.00詳細を表示

SPM5030 Series

画像メーカー品番商品概要入手可能な数量料金
FIXED IND 200NH 22.2A 2.31 MOHMSPM5030T-R20MFIXED IND 200NH 22.2A 2.31 MOHM187 - 即時$199.00詳細を表示
FIXED IND 350NH 16.6A 4.29 MOHMSPM5030T-R35MFIXED IND 350NH 16.6A 4.29 MOHM540 - 即時$199.00詳細を表示
FIXED IND 750NH 11.3A 9.35 MOHMSPM5030T-R75MFIXED IND 750NH 11.3A 9.35 MOHM2594 - 即時$199.00詳細を表示
刊行: 2012-06-29