CH and JB Temperature Coefficient Capacitors

TDK and DigiKey expand temperature characteristic offering to include JB and CH

Image of TDK Corporation's CH and JB Temperature Coefficient Capacitors TDK has partnered with DigiKey to expand the availability of the JB and CH temperature characteristics. While the JB and CH temperature coefficients are similar to the C0G and X5R characteristics commonly used in North America and Europe, they are optimized within a reduced temperature spectrum. The images below provide a comparison chart between the CH/C0G and JB/X5R temperature coefficients. The inherent stability of the Class 1 C0G and CH coefficients is evident in Table 1. You will notice the CH is ideal for -25°C to +85°C, with a cap change of 0±60 ppm. The C0G product is supported from -55°C to +125°C, with a cap change of 0±30 ppm. The JB temperature characteristic operates from -25°C to +85°C, with a cap change of ±10%, where X5R performs in the -55°C to +85°C range, with a cap change of ±15%. Both X5R and JB coefficients are Class 2 capacitors and offer higher capacitance but less temperature stability.

These CH and JB temperature coefficients are utilized for purposes such as arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking, and timing. While basic in nature, current product trends require MLCCs to provide superior characteristics and reliability. TDK has answered this call through its ceramic dielectric thin-layer and multi-layering technologies, supreme quality control measures, and extensive research and development to improve capacitance and dependability to the industry's highest levels.

Applications for CH
  • Time constant, resonance (low loss)
  • Snubber, noise absorbing (low loss)
  • Coupling, filter (capacitance stability)
Applications for JB
  • Smoothing
  • Decoupling
  • Filtering
  • Bypassing
  • Blocking

JB Temperature Coefficient

画像メーカー品番商品概要電圧 - 定格温度係数入手可能な数量料金
CAP CER 0.47UF 10V JB 0201C0603JB1A474M030BCCAP CER 0.47UF 10V JB 020110VJB7080 - 即時$28.00詳細を表示
CAP CER 10000PF 10V JB 0201C0603JB1A103M030BACAP CER 10000PF 10V JB 020110VJB4576 - 即時$27.00詳細を表示
CAP CER 0.15UF 25V JB 0201C0603JB1E154M030BCCAP CER 0.15UF 25V JB 020125VJB12490 - 即時$38.00詳細を表示
CAP CER 0.15UF 25V JB 0201C0603JB1E154K030BCCAP CER 0.15UF 25V JB 020125VJB7475 - 即時$43.00詳細を表示
CAP CER 0.15UF 16V JB 0201C0603JB1C154K030BCCAP CER 0.15UF 16V JB 020116VJB8033 - 即時$32.00詳細を表示

CH Temperature Coefficient

画像メーカー品番商品概要電圧 - 定格温度係数入手可能な数量料金
CAP CER 3PF 25V CH 0201C0603CH1E030C030BACAP CER 3PF 25V CH 020125VCH12245 - 即時$48.00詳細を表示
CAP CER 0.5PF 50V CH 0201C0603CH1H0R5C030BACAP CER 0.5PF 50V CH 020150VCH3018 - 即時$18.00詳細を表示
刊行: 2013-06-14