LED Cooling Module

An active cooling module from Sunon with high-level cooling design and micro cooling technology

Image of Sunon's LED Cooling ModuleSunon has managed to break through the bottleneck of the LED lighting industry. The company offers an active cooling module with high-level cooling design and micro cooling technology, low power consumption, energy saving, and an environmentally green design. The Sunon LED lighting active cooling module features high cooling efficiency, long service life, high temperature resistance, low power consumption, high reliability, and their super silence fan design. It effectively satisfies client’s LED cooling need and meets the compact, lightweight trend of lamps.

Features

  • Sunon LED total thermal solution effectively eliminates heat and allows higher lumen output in the limited bulb space available
  • Active cooling solution allows lamps to be more lightweight and compact
  • Bearings are designed with the patented DR MagLev motors which feature an extended motor life
  • Successfully solves LED light decline, color shift, overheating, and other problems
  • Sunon’s super silence fan design meets the American Energy Star noise regulation (MR16 measured at 12 inches, noise level is not allowed to exceed 24 dBA)

Videos:
Sunon LED Application
Sunon Cooling Modules

Fans

画像メーカー品番商品概要入手可能な数量料金詳細を表示
FAN AXIAL 30.2X8MM 5VDC WIREEF30080S2-E00U-A99FAN AXIAL 30.2X8MM 5VDC WIRE0 - 即時See Page for Pricing詳細を表示
FAN AXIAL 39.8X10.4MM 12VDCHA30101V3-1000U-A99FAN AXIAL 39.8X10.4MM 12VDC429 - 即時$1,476.00詳細を表示
FAN AXIAL 44.5X10.6MM 12VDCHA40101V3-E00U-A99FAN AXIAL 44.5X10.6MM 12VDC64 - 即時$1,192.00詳細を表示
FAN AXIAL 84.9X15.4MM 5VDC WIREHA60150V3-E02U-A99FAN AXIAL 84.9X15.4MM 5VDC WIRE0 - 即時$1,132.40詳細を表示
FAN AXIAL 84.9X15.4MM 5VDC WIREHA60150V3-E03U-A99FAN AXIAL 84.9X15.4MM 5VDC WIRE0 - 即時$1,132.40詳細を表示

Heatsink

画像メーカー品番商品概要入手可能な数量料金
RND HEAT SINK FORTIMO LED MODULERA001-004999DNRND HEAT SINK FORTIMO LED MODULE0 - 即時See Page for Pricing詳細を表示
ROUND HEAT SINK SPOTLIGHTSSA000-12055ROUND HEAT SINK SPOTLIGHTS0 - 即時$2,683.90詳細を表示

Heatsinks with Fans

画像メーカー品番商品概要入手可能な数量料金
ROUND FANSINK LED MODULESTA003-10001ROUND FANSINK LED MODULES101 - 即時$4,170.00詳細を表示
LED HEATSINK W/FAN 12V 60X15MMTA003-10003LED HEATSINK W/FAN 12V 60X15MM0 - 即時See Page for Pricing詳細を表示
LED HEATSINK W/FAN 12V 86X52.4MMTA004-10003LED HEATSINK W/FAN 12V 86X52.4MM0 - 即時See Page for Pricing詳細を表示
ROUND FANSINK GE INFUSIONLA001-013A99DNROUND FANSINK GE INFUSION0 - 即時$1,236.35詳細を表示
ROUND FANSINK GE INFUSIONLA002-003A99DNROUND FANSINK GE INFUSION0 - 即時See Page for Pricing詳細を表示
ROUND FANSINK OSRAM PREVALEDLA004-001A99DNROUND FANSINK OSRAM PREVALED0 - 即時$1,294.81詳細を表示
刊行: 2012-06-29