IPS4260L Quad Low-Side Intelligent Power Switch

STMicroelectronics' monolithic high-speed devices can drive four independent capacitive, resistive, or inductive loads

Image of STMicroelectronics IPS4260L Quad Low-Side Intelligent Power SwitchSTMicroelectronics' IPS4260L is a monolithic high-speed device able to drive four independent capacitive, resistive, or inductive loads with one side connect-to-supply voltage. Four integrated diodes clamp the turn-off transients generated by inductive loads.

Built-in thermal shutdown protects the chip against overtemperature and short circuit. In order to minimize the power dissipation when the load is shorted or overloaded, a non-dissipative short circuit protection is implemented to limit the load average current value and contain device overheating. A full diagnostic provides thermal shut down, open-load, and the state of the four power stage channels: each I/O is pulled down in case of overtemperature or cut-off condition of the relative channel. Fault feedback can be detected by monitoring the voltage at the input pin; two diagnostic pins provide information about open-load and thermal shutdown conditions. Cut-off delay time and limitation current value can be programmed by external resistors.

Features Applications
  • 8 V to 50 V operating voltage range
  • Four independent protected channels
  • VCC undervoltage lock-out
  • High speed operation (tr, tf < 1 μs)
  • Programmable load current limitation level by external resistor
  • Typical operating load current: 0.5 A (per channel) / 2 A (one channel)
  • Thermally independent junction overtemperature protections
  • Programmable non-dissipative short-circuit protection (cut-off) by external resistor
  • Open load (off-state) and short-to-ground common diagnostic activated by external pull-down resistors
  • Fast demagnetization of inductive loads with integrated catch diodes clamping turn-off transients
  • Ground and VCC wire break protection
  • VCC overvoltage protection
  • Common open load diagnostic
  • Common thermal shutdown and overload diagnostic
  • Per channel thermal shutdown diagnostic
  • Designed to meet IEC 61131-2
  • Miniaturized HTSSOP20 package
  • Factory automation, programmable logic control:
    • Low power dissipation
    • Extensive diagnostics
    • Full protections
  • Industrial automation, industrial PC peripheral input/output:
    • Full protections
    • Extensive diagnostics
    • Very low power dissipation
  • Process control, numerical control machines:
    • High current limitation
    • Full protections
    • Operating temperature: -40°C to +125°C
  • General low-side switch applications

IPS4260L Quad Low-Side Intelligent Power Switch

画像メーカー品番商品概要レシオ - 入力:出力出力構成出力タイプ入手可能な数量料金詳細を表示
IC PWR SWTCH P-CHAN 1:1 20HTSSOPIPS4260LIC PWR SWTCH P-CHAN 1:1 20HTSSOP1:1ローサイドNチャンネル0 - 即時$773.00詳細を表示
刊行: 2018-03-13