SV750 UltraHEAT™ Heat Blower

Steinel combines high performance with exceptional value

Image of Steinel's SV750 UltraHEAT™ Heat BlowerSteinel's UltraHEAT heat gun combines high performance with exceptional value. This general purpose tool features reinforced heating elements tested at over twice the useful life of comparably priced tools. Impact resistant housings to ensure durability. The SV750 heat blower is a professional quality blower that features high air output (23 CFM) and a 750°F - 1000°F temperature range. This tool offers quick heat-up, cool air stage for rapid cool down and ultra quiet operation. It also features rugged yet lightweight construction with a removable stand for handheld use.

SV750 UltraHEAT Heat Blower

画像メーカー品番商品概要入手可能な数量価格
ULTRA BLOWER 750-1000 DEGREES109470000ULTRA BLOWER 750-1000 DEGREES0 - 即時See Page for Pricing詳細を表示
刊行: 2010-05-10