CP2114 USB-to-I²S Audio Bridge

An audio bridge used in USB-based audio applications to support a wide range of codecs and DACs

Image of Silicon Laboratories' CP2114 USB-to-I²S Audio Bridge Silicon Labs' CP2114 device is the industry's first crystal-less USB-to-I2S audio bridge, designed to support a wide range of codecs and DACs in USB-based audio applications. The CP2114 simplifies the process of transferring audio data from USB to I2S without any code development, speeding time to market for USB audio accessories such as USB speakers, USB headphones, and USB music boxes, as well as VoIP systems. Available in a small-footprint, cost-effective 5 mm x 5 mm package, the CP2114 is ideal for space-constrained portable audio applications.

Features
  • SB crystal-less operation: eliminates the need for external crystal and associated components, reducing BOM cost and design complexity
  • Supports a wide range of codecs and audio DACs
  • Small-footprint package
Applications
  • USB speakers/headphones/headsets
  • Point-of-sale terminals
  • Navigation systems
  • Music boxes
  • VoIP phones

Associated Development Tools

画像メーカー品番商品概要入手可能な数量料金
IC USB-TO-I2S AUDIO BRIDGE 32QFNCP2114-B01-GMIC USB-TO-I2S AUDIO BRIDGE 32QFN0 - 即時See Page for Pricing詳細を表示
EVAL BOARD FOR CP2114CP2114-CS42L55EKEVAL BOARD FOR CP21140 - 即時See Page for Pricing詳細を表示
EVAL BOARD FOR CP2114CP2114-WM8523EKEVAL BOARD FOR CP21140 - 即時See Page for Pricing詳細を表示
EVAL BOARD FOR CP2114CP2114-PCM1774EKEVAL BOARD FOR CP21140 - 即時See Page for Pricing詳細を表示
EVAL BOARD FOR CP2114CP2114-EKEVAL BOARD FOR CP21140 - 即時See Page for Pricing詳細を表示
刊行: 2012-10-08