Square D™ Type XDSE Surge Protection

Schneider Electric’s XDSE SPDs provide high-quality surge suppression for commercial, industrial, and institutional applications

Image of Schneider’s Square D™ Type XDSE Surge ProtectionSchneider Electric’s XDSE surge protective devices (SPDs) have a compact design that allows surge suppression to be externally installed adjacent to electrical distribution equipment. XDSE systems are designed to provide high-quality surge suppression for a wide variety of commercial, industrial, or institutional applications. Square D brand XDSE devices can be used in a network of surge suppression applications or as a stand-alone surge suppressor.

Features
  • NEMA 4X rating: Provides surge suppression to vulnerable equipment powered by weather-exposed panels
  • Overvoltage technology: Provides longer product life and increased tolerance to unstable power conditions
  • EMI/RFI noise rejection: Improves surge suppression to the equipment
  • Sine wave tracking: Allows for improved performance with added filtering components
  • LED status indication: Provides immediate response if suppressor is damaged
  • Audible alarm/dry contacts: Allows immediate notification through an audible alarm and remote signaling via dry contacts, if reduced suppression occurs
  • Coordinated fuse technology: Provides premium surge suppression while managing both thermal and overcurrent end-of-life events
Dimensions
    Image of Schneider’s Square D™ Type XDSE Surge Protection
Applications
  • Power panel surge protection
  • Placed at main panels or cascaded throughout a facility
  • Field pump stations
  • All general commercial or industrial facility panels

Square D™ Type XDSE Surge Protection

画像メーカー品番商品概要入手可能な数量料金詳細を表示
SPD TYPE 2 320VAC MCOV 1 POLESSP04XDSE20ASPD TYPE 2 320VAC MCOV 1 POLE2 - 即時$557,618.00詳細を表示
SPD TYPE 2 MCOV 1 POLESSP02XDSE20ASPD TYPE 2 MCOV 1 POLE2 - 即時$557,618.00詳細を表示
SPD 320VAC MCOV 1 POLESSP030DRSE10SPD 320VAC MCOV 1 POLE0 - 即時See Page for Pricing詳細を表示
SPD 48VDC MCOV 1 POLESSP057POESE10SPD 48VDC MCOV 1 POLE0 - 即時$62,143.00詳細を表示
SPD 30VDC MCOV 1 POLESSP030SLACSE39SPD 30VDC MCOV 1 POLE0 - 即時See Page for Pricing詳細を表示
刊行: 2023-02-08