Harmony XVR Rotating Beacon Lights

Schneider Electric’s beacons feature an array of options, including diameter, voltage, lighting modes, and buzzer adjustments

Image of Schneider’s Harmony XVR Rotating Beacon LightsSchneider Electric’s Harmony XVR rotating beacon lights are a range of robust individual optical signaling units used for indicating, throughout 360° and at a distance, the various states or operation sequences of a machine or installation.

Harmony XVR beacons, with up to IP66 options and high resistance to shock and vibration, offer a robust and long-life signaling unit. With a wide array of options in diameter, voltage, lighting modes, and buzzer adjustments, these beacons are ideal for industrial applications, including industrial vehicles, warehousing, manufacturing, and iron and steel industries.

The range features red, orange, green, and blue colors with various accessories, including reflecting prisms (for increased light diffusion), rubber bases, and fixing plates. Diameter options range from 84 mm to 130 mm, all of which include super bright LEDs and can come in flashing, blinking, and rotating variations.

Perfect for any machine or installation, these beacons also pair well with any Schneider Electric control product rounding out a complete modular system to meet all of a user’s control and signaling needs.

Features
  • Pre-wired and pre-assembled products provide simplicity and speed of installation
  • Super-bright LED
    • Long life and maintenance free due to high resistance of LEDs to mechanical shock and vibration
    • Energy-saving design with low power consumption
  • 12 VAC/DC or 24 VAC/DC (XVR13: 12 VDC, 230 VAC)
  • Base mount devices in a variety of diameters
  • Available in red, orange, green, and blue
  • Buzzer available
  • CE, UR, and UL
  • Up to IP66
  • RoHS compliant
  • Accessories: Reflecting prism, rubber base, brackets, and fixing plates
Applications
  • Industrial vehicles
  • Warehousing
  • Manufacturing
  • Buildings
  • Iron and steel industries

Harmony XVR Rotating Beacon Lights

画像メーカー品番商品概要入手可能な数量料金詳細を表示
COMPLETE UNIT RED LED FLASHXVR13M04LCOMPLETE UNIT RED LED FLASH2 - 即時$34,400.00詳細を表示
COMPLETE UNIT RED LED FLASHXVR12B04SCOMPLETE UNIT RED LED FLASH1 - 即時$35,896.00詳細を表示
COMPLETE UNIT GRN LED ROTATXVR12B03COMPLETE UNIT GRN LED ROTAT2 - 即時$48,556.00詳細を表示
COMPLETE UNIT BLUE LED ROTXVR08B06COMPLETE UNIT BLUE LED ROT2 - 即時$44,870.00詳細を表示
COMPLETE UNIT RED LED FLASHXVR13B04COMPLETE UNIT RED LED FLASH1 - 即時$44,870.00詳細を表示
刊行: 2023-02-14