Harmony XVC Pre-Wired Monolithic Tower Lights

Schneider Electric’s XVC 40 mm, 60 mm, or 100 mm towers with multiple mounting options are mechanical shock and vibration resistance

Image of Schneider’s Harmony XVC Pre-Wired Monolithic Tower LightsSchneider Electric’s Harmony XVC tower lights are a low-power, pre-assembled, monolithic range of visual or audible signaling units. They can indicate, throughout 360° and at a distance, the various states or operation sequences of a machine or installation. Example indications include start, stop, no material, call technical staff, fault signaling, and more.

Harmony XVC tower lights offer a simple pre-assembled and cabled solution for quick installation. With multiple mounting options, the XVC is a robust tower with high resistance to mechanical shock and vibration. With multiple diameter options and a low-power, energy-saving design, these are ideal for any machine or industrial application, including material handling, assembly lines, automotive processes, conveyor lines, and packaging processes.

The range features three different diameter ranges: XVC4 (Ø40 mm), XVC6 (Ø60 mm), and XVC1 (Ø100 mm). Options include one, two, three, four, or five illuminated signaling units with five color options (red, orange, green, blue, and clear). The tower lights can be supplied with or without an adjustable buzzer (85 dB) or siren (102 dB).

Perfect for any machine or installation, these tower lights also pair well with any Schneider Electric control product rounding out a complete modular system to meet all control and signaling needs.

Features
  • Mounting: base mounting, metal fixing bracket for mounting on vertical support
  • Degree of protection conforming to EN/IEC 60529: IP23 to IP54 depending on mounting type
  • Up to five signaling units: red, orange, green, blue, or clear
  • Type of illuminating effect: steady or flashing
  • Buzzer or siren optional (for Ø 100 mm only)
  • High resistance of LEDs to mechanical shock and vibration
  • Voltage: 24 VDC, 100 VAC to 240 VAC
  • Sound level: 60 dB to 85 dB (continuous or intermittent tone) for buzzer or 0 dB to 102 dB for siren
  • Energy-saving design with low power consumption
  • CE, IEC/EN standard, UL, CSA, CCC, and EAC
  • Manufactured in conformity with the requirements of RoHS European directive
  • Simplicity and speed of installation thanks to pre-cabled and pre-assembled products
Applications
  • Automotive
  • Machine tools
  • Material handling
  • Packaging
  • Assembly stations
  • Conveyors

Harmony XVC Pre-Wired Monolithic Tower Lights

画像メーカー品番商品概要入手可能な数量料金詳細を表示
COMPLETE UNIT RED LED FLASHXVC1B1KCOMPLETE UNIT RED LED FLASH2 - 即時$103,124.00詳細を表示
COMPLETE UNIT ORG/RED 2STACKXVC4M2COMPLETE UNIT ORG/RED 2STACK3 - 即時$65,594.00詳細を表示
COMPLETE UNIT MULT FLASH 4STACKXVC6B45SCOMPLETE UNIT MULT FLASH 4STACK1 - 即時$61,680.00詳細を表示
COMPLETE UNIT ORG/RED FL 2STACKXVC6B25SCOMPLETE UNIT ORG/RED FL 2STACK0 - 即時$90,951.00詳細を表示
COMPLETE UNIT MULT STEADY 5STACKXVC6B5COMPLETE UNIT MULT STEADY 5STACK3 - 即時$83,467.00詳細を表示
刊行: 2023-02-13