TXW Series Capacitors
Rubycon's TXW Series features miniature aluminum electrolytic capacitors
Rubycon's TXW series (commonly referred to as pencil type) radial aluminum electrolytic capacitors are long and thin in profile, and are used in a wide variety of power and lighting applications for input/output filtering.
These devices are designed for long life operation of 10,000 Hours at 105°C for 8 mm diameters and higher. They are suitable for horizontal mounting to allow for thin profile applications such as straight-tube LED designs.
The production technology was originally developed for the digital camera market, in which Rubycon has maintained a dominant worldwide position. 35 to 450 V standard models are offered, with 500 V options also available.
| Features | |
|
|
TXW Series
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 価格 | 詳細を表示 | |
|---|---|---|---|---|---|---|
![]() | ![]() | 50TXW100MEFC6.3X25 | CAP ALUM 100UF 20% 50V RADIAL TH | 1089 - 即時 | $209.00 | 詳細を表示 |
![]() | ![]() | 35TXW220MEFC6.3X30 | CAP ALUM 220UF 20% 35V RADIAL TH | 1452 - 即時 | $217.00 | 詳細を表示 |
![]() | ![]() | 100TXW100MEFC8X30 | CAP ALUM 100UF 20% 100V RADIAL | 1731 - 即時 | $245.00 | 詳細を表示 |
![]() | ![]() | 63TXW560MEFC10X40 | CAP ALUM 560UF 20% 63V RADIAL TH | 309 - 即時 | $317.00 | 詳細を表示 |
![]() | ![]() | 35TXW1000MEFC8X60 | CAP ALUM 1000UF 20% 35V RADIAL | 679 - 即時 | $335.00 | 詳細を表示 |
![]() | ![]() | 100TXW220MEFC10X40 | CAP ALUM 220UF 20% 100V RADIAL | 2689 - 即時 | $368.00 | 詳細を表示 |
![]() | ![]() | 35TXW180MEFC6.3X25 | CAP ALUM 180UF 20% 35V RADIAL TH | 850 - 即時 | $211.00 | 詳細を表示 |
![]() | ![]() | 80TXW47MEFC6.3X25 | CAP ALUM 47UF 20% 80V RADIAL TH | 1000 - 即時 | $217.00 | 詳細を表示 |
![]() | ![]() | 50TXW120MEFC6.3X30 | CAP ALUM 120UF 20% 50V RADIAL TH | 701 - 即時 | $239.00 | 詳細を表示 |
![]() | ![]() | 100TXW33MEFC6.3X25 | CAP ALUM 33UF 20% 100V RADIAL TH | 614 - 即時 | $239.00 | 詳細を表示 |
![]() | ![]() | 63TXW220MEFC8X30 | CAP ALUM 220UF 20% 63V RADIAL TH | 1117 - 即時 | $274.00 | 詳細を表示 |
![]() | ![]() | 50TXW680MEFC10X40 | CAP ALUM 680UF 20% 50V RADIAL TH | 994 - 即時 | $318.00 | 詳細を表示 |
![]() | ![]() | 63TXW470MEFC8X60 | CAP ALUM 470UF 20% 63V RADIAL TH | 115 - 即時 | $318.00 | 詳細を表示 |
![]() | ![]() | 63TXW330MEFC8X40 | CAP ALUM 330UF 20% 63V RADIAL TH | 749 - 即時 | $358.00 | 詳細を表示 |
![]() | ![]() | 63TXW680MEFC10X50 | CAP ALUM 680UF 20% 63V RADIAL TH | 903 - 即時 | $488.00 | 詳細を表示 |
![]() | ![]() | 450TXW82MEFC18X30 | CAP ALUM 82UF 20% 450V RADIAL TH | 1398 - 即時 | $637.00 | 詳細を表示 |
![]() | ![]() | 100TXW39MEFC6.3X30 | CAP ALUM 39UF 20% 100V RADIAL TH | 1959 - 即時 | $249.00 | 詳細を表示 |
![]() | ![]() | 63TXW390MEFC10X30 | CAP ALUM 390UF 20% 63V RADIAL TH | 889 - 即時 | $264.00 | 詳細を表示 |
![]() | ![]() | 100TXW56MEFC6.3X40 | CAP ALUM 56UF 20% 100V RADIAL TH | 925 - 即時 | $265.00 | 詳細を表示 |
![]() | ![]() | 100TXW68MEFC6.3X50 | CAP ALUM 68UF 20% 100V RADIAL TH | 958 - 即時 | $285.00 | 詳細を表示 |