Rosenberger Diagnostic Interface (RoDI®) Series Connectors

Rosenberger's RoDI series of connectors' magnetic interface makes it ideal for applications in the harshest environments

Image of Rosenberger's RoDI Series ConnectorsFrom Rosenberger’s magnetic range of interconnect products, the RoDI series of connectors feature a unique self-connecting magnetic locking system, enabling an easy connection/disconnection. The RoDI system consists of gold plated brass contacts with safe contact pressure, and with an IP65/IP67 ingress rating and a high number of mating cycles, the RoDI magnetic interface is ideal for applications in the harshest environments.

Medical and Industries Catalog

RoDI - Rosenberger Diagnostic Interface Flyer

Features Applications
  • Magnetic locking system
  • 2 codings (magnetic and color)
  • Waterproof IP65/IP67
  • Self-connecting
  • Safe contact pressure
  • Powerless connection
  • High mating cycles > 10,000
  • Maintenance diagnostics
  • Building services (e.g., heating units)
  • Industrial control and automation
  • Bus systems and USB applications
  • Rough environments

RoDI® Cable Assemblies

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CBL ASY CIRC 5P M-USB-A PL 4.92'L99-838-1500CBL ASY CIRC 5P M-USB-A PL 4.92'0 - 即時$3,496.74詳細を表示

RoDI® Connectors

画像メーカー品番商品概要入手可能な数量料金詳細を表示
CONN JACK FMALE 5POS SOLDER CUPMF2K111-299LCONN JACK FMALE 5POS SOLDER CUP0 - 即時See Page for Pricing詳細を表示
CONN JACK FMALE 5POS GOLD SOLDERMF2K201-400LCONN JACK FMALE 5POS GOLD SOLDER0 - 即時See Page for Pricing詳細を表示
刊行: 2018-04-13