BS2103F-E2 Gate Drive IC
ROHM Semiconductor's BS2103F-E2 is a monolithic high and low side gate drive IC
ROHM Semiconductor's BS2103F-E2 is a monolithic high and low side gate drive IC, which can drive high-speed power MOSFETs and IGBT drivers with bootstrap operation.
The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration, which operates up to 600 V.
3.3 V and 5.0 V logic inputs can be used.
The under voltage lockout (UVLO) circuit prevents malfunction when VCC and VBS are lower than the specified threshold voltage.
- Floating channels for bootstrap operation to +600 V
- Gate drive supply range from 10 V to 18 V
- Built-in under voltage lockout for both channels
- 3.3 V and 5.0 V input logic compatible
- Matched propagation delay for both channels
- Output in phase with input
- MOSFET and IGBT high side driver applications