RRW43110 Synchronous Rectifier Controller

The Renesas RRW43110 advanced synchronous rectifier controller features a wide output support of 48 V and high-power density capabilities

Image of Renesas RRW43110 Synchronous Rectifier ControllerThe Renesas RRW43110 advanced synchronous rectifier (SR) controller works with both MOSFET and GaN devices. Using Renesas proprietary lossless VDS sensing technology, the RRW43110 supports multiple topologies, including half wave LLC (HWLLC) and other half-bridge resonant converters, with switching frequencies up to 300 kHz.

The device drives an external power switch to replace the secondary side rectifying diode, enabling high efficiency across a wide range of operating conditions. Its versatility makes the RRW43110 suitable for next-generation high-power-density power supplies, supporting designs up to 3 W/cm3 and power levels up to 500 W.

The RRW43110 accommodates wide output voltage operation up to 48 V or higher, making it suitable for a broad range of power supply applications requiring flexible secondary side rectification. The device also supports low power and sleep modes to optimize efficiency at light load and no-load conditions.

Features
  • Optimized for topologies such as HWLLC and other half-bridge resonant converters
  • Supports switching frequencies up to 300 kHz
  • Lossless VDS-based SR sensing
  • Supports wide output voltage operation up to 48 V or higher
  • Supports both high side and low side synchronous rectification topologies
  • Intelligent low power management for ultra-low no load operating current
  • 6-pin SOT23 package for compact system design

RRW43110 Synchronous Rectifier Controller

画像メーカー品番商品概要入手可能な数量料金詳細を表示
新製品
INTELLIGENT SYNCHRONOUS RECTIFIE
RRW43110-430INTELLIGENT SYNCHRONOUS RECTIFIE0 - 即時$114.00詳細を表示
刊行: 2026-04-08