Body Temperature Measurement in Access Control Systems

Renesas’ design solution measures body temperatures accurately and can be integrated into access control systems easily

Image of Renesas’ Winning Combination - Body Temperature Measurement in Access Control SystemsRenesas’ winning combination body temperature measurement systems are a healthy and safe way to measure body heat. Compared with common IR contactless thermometers, they can measure with longer distance (>50 cm). Users of this solution can measure body temperatures accurately and quickly and the solution can be integrated into access control systems easily. The RL78/G13 is a standard 16-bit microcontroller (MCU) with low power, low cost, and an abundant lineup of features.

This system incorporates the ISL29501 time of flight (ToF) IC to provide an efficient solution that is easy to design and control, while also providing accurate wide range distance measurement. With a high-performance LDO, this reference design provides a reliable power system.

Features
  • Low-cost, low-power, and high-performance RL78/G13 MCU controls the system
  • ToF IC with high accuracy distance measurement
  • RL78/G13 MCU
    • Low consumption current, CPU: 63 µA/MHz, standby (STOP): 230 nA and a high-performance of 32.4 DMIPS (24 MHz)
  • High-performance LDO as part of the integrated solution
  • ISL80505 LDO
    • Single output LDO capable of sourcing up to 500 mA/1 A output current 
  • ISL29501 proximity sensor
    • ToF based signal processing integrated circuit

RL78/G13 Microcontrollers

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC MCU 16BIT 64KB FLASH 25LGAR5F1008EALA#U0IC MCU 16BIT 64KB FLASH 25LGA108 - 即時$515.00詳細を表示
IC MCU 16BIT 32KB FLASH 64VFBGAR5F100LCABG#U0IC MCU 16BIT 32KB FLASH 64VFBGA0 - 即時See Page for Pricing詳細を表示

ISL29501 Proximity Sensors

画像メーカー品番商品概要入手可能な数量料金詳細を表示
IC TOF SIGNAL PROCESSOR 24QFNISL29501IRZ-T7AIC TOF SIGNAL PROCESSOR 24QFN358 - 即時$1,652.00詳細を表示
刊行: 2020-09-18