QUINT UPS-IQ

The QUINT UPS-IQ provides information regarding the charging state, remaining runtime, and service life of a rechargeable battery module at all times

Image of Phoenix Contact's QUINT UPS-IQThe QUINT UPS-IQ from Phoenix Contact is ideal for any situation where battery backup is needed, such as mission-critical systems that require an uninterruptible power supply. Intelligent battery modules automatically tell you what type of battery is in use and then determine that unit's charging status. Regardless of whether you are using a DC-UPS or an AC-UPS, QUINT provides you with intelligent battery management on several levels.

Features
  • Diagnostic contacts alarm - battery low, fuse blown
  • Battery backup time setting
  • Battery status - amount of charge left in the battery
  • Buttons to remove/insert flash (flash used to store/move configuration)
  • Connections to the battery
  • DC input connection from the power supply
  • UPS output connections to the load
  • Battery communications connection
  • Configuration/monitoring port (use is optional)
  • DC input LED (24 VDC is present from the power supply)
  • Battery charge/mode yellow LED (blinking = battery is charging; solid = battery is buffering)
  • Alarm red LED (on = battery low or fuse blown)
  • Remote shutdown inputs

Uninterruptible Power Supply Units

画像メーカー品番商品概要入手可能な数量料金
UPS 24VDC 5A DIN RAIL2320212UPS 24VDC 5A DIN RAIL26 - 即時
472 - 工場在庫品
$82,400.00詳細を表示
UPS 24VDC 10A DIN RAIL2320225UPS 24VDC 10A DIN RAIL74 - 即時
151 - 工場在庫品
$92,889.00詳細を表示
UPS 24VDC 20A DIN RAIL2320238UPS 24VDC 20A DIN RAIL0 - 即時$108,865.00詳細を表示
UPS 24VDC 40A DIN RAIL2320241UPS 24VDC 40A DIN RAIL12 - 即時
101 - 工場在庫品
$205,498.00詳細を表示

UPS Battery Unit

画像メーカー品番商品概要入手可能な数量料金
RECHARGEABLE BATT MODULE 24VDC2320296RECHARGEABLE BATT MODULE 24VDC0 - 即時See Page for Pricing詳細を表示
RECHARGEABLE BATT MODULE 24VDC2320306RECHARGEABLE BATT MODULE 24VDC0 - 即時$39,893.00詳細を表示
RECHARGEABLE BATT MODULE 24VDC2320319RECHARGEABLE BATT MODULE 24VDC0 - 即時See Page for Pricing詳細を表示
RECHARGEABLE BATT MODULE 24VDC2320322RECHARGEABLE BATT MODULE 24VDC0 - 即時See Page for Pricing詳細を表示
刊行: 2012-06-29