HEAVYCON EVO

Phoenix Contact offers HEAVYCON EVO, the evolution in heavy-duty plug connectors

Image of Phoenix Contact's HEAVYCON EVOPhoenix Contact introduces HEAVYCON EVO, a true innovation in the established marketplace for heavy-duty rectangular plug connectors. This robust plastic connector system offers high reliability and durable construction even in applications with high impact and vibrations. Test results prove EVO offers improved structural integrity over the typical metal housings from the competition.

Features and Benefits

  • Bayonet-locking cable gland
    • Direction of cable gland can be adjusted on-site. Adjustable glands reduce the number of housing variations by 70 percent, lowering stock costs.
  • Black-polyamide housing
    • UV, salt spray and corrosion-resistant for reliability in harsh indoor or outdoor applications. Flexible material prevents stress fractures or broken latches frequently caused by impact and vibration.
  • IP65 and UL 50e Type 4/4X/12
    • Achieves national and international enclosure standards for protection from condensation, icing, corrosion and contamination.
  • B-series standard footprint
    • Drop-in solution for pre-punched panels and existing metal housing applications; compatible with all B-series fixed and modular inserts.
  • Integrated PE connection
    • Saves space by eliminating the need for a dedicated PE module.

Housing, Hoods, & Bases

画像メーカー品番商品概要サイズロック位置入手可能な数量料金詳細を表示
CONN HOOD SIDE OR TOP ENTRY SZB61407619CONN HOOD SIDE OR TOP ENTRY SZB6B6ベースボトム上のロッキングクリップ(1)69 - 即時
55 - 工場在庫品
$1,018.00詳細を表示
CONN HOOD SIDE OR TOP ENTRY SZB61407620CONN HOOD SIDE OR TOP ENTRY SZB6B6ベースボトム上のロッキングクリップ(1)47 - 即時$1,526.00詳細を表示
CONN BASE BOTTOM ENTRY SZB61407621CONN BASE BOTTOM ENTRY SZB6B6ベースボトム上のロッキングクリップ(1)191 - 即時$1,813.00詳細を表示
CONN BASE BOTTOM ENTRY SZB61407622CONN BASE BOTTOM ENTRY SZB6B6ベースボトム上のロッキングクリップ(1)0 - 即時
76 - 工場在庫品
$3,229.00詳細を表示
CONN BASE SIDE ENTRY SZB6 M321407623CONN BASE SIDE ENTRY SZB6 M32B6ベースボトム上のロッキングクリップ(1)0 - 即時$4,196.00詳細を表示
刊行: 2014-02-21