EZP-E Series Capacitors

EZP-E series are metalized polypropylene DC link film capacitors

Image of Panasonic's EZP-E Series CapacitorsPanasonic introduces the EZP-E series metalized polypropylene DC link film capacitors. Recommended for DC linkage applications within a wide array of industries, the EZP-E series offers both 800 VDC and 1100 VDC options in small package sizes. Panasonic’s built-in fuse function, combined with the small case size of these film capacitors make them appropriate for any application requiring DC linkage. Built-in fuse functionality ensures that EZP-E series parts open in the event of an unlikely failure, rather than creating a short circuit situation.

Features
  • Voltage range: 800 VDC and 1100 VDC 700 VDC and 920 VDC at > 70°C
  • Capacitance range: 10 µF to 60 µF
  • Operating temperature range: -40°C to +85°C
  • Tolerance: ±10%
  • RoHS directive compliant
  • Small package quantities available
Applications
  • AC to DC inverters (DC side only)
  • DC to DC converters
  • Solar inverters
  • Wind power generation
  • Industrial power supplies
  • Any application requiring DC linkage


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

刊行: 2012-07-23