BR Series Industrial Lithium Primary Batteries

Panasonic BR series poly-carbon monofluoride lithium primary batteries are a robust power source for demanding environments

Image of Panasonic BR Series Industrial Lithium Primary BatteriesPanasonic BR series lithium cylindrical batteries feature superior long-term reliability, wide temperature range, and low self-discharge rate. These BR type batteries have proven themselves in many demanding applications including utility meters, marine and aviation devices, memory backup, and tracking products.

Features
  • Operating temperature: -40°C to +100°C
  • Low self-discharge rate: 0.5% per year at +20°C
  • High energy density
  • Long shelf life
  • Stable operation
  • High rate discharge
  • Strong leakage resistance
  • Excellent durability
Applications
  • Memory backup
  • Utility meters
  • Emergency signal lighting
  • Electric locks
  • Electronic measurement equipment
  • Marine and aviation systems
刊行: 2012-07-09