XG4 Flat Cable Connectors
Industry Standard Circuit Board Connectors Conform to MIL Standards with Improved Design

- Space-saving Box-type Plugs (XG4C) available
- IDC Plugs (XG4E) can be used for relaying
- An endless number of combinations can be made using the XG-5 IDC Connectors for discrete wires, XG8 Original Plugs, and the XG2 IDC Connectors for PCBs
- The Original Plugs (XG8) and the Box-type Plugs (XG4C) can be locked using Lock Levers
- Conforms to MIL standards (MIL-C-83503)
- UL recognition (file No. E103202)
| Features | ||
|---|---|---|
![]() |
XG4M Free-hanging, MIL-type Sockets |
|
![]() |
XG4M-U Socket and Strain Relief Sets with Locks |
|
![]() |
XGM-T Socket and Strain Relief Sets |
|
![]() |
XG4A Through-hole, MIL-type Sockets |
|
![]() |
XG4E Free-hanging, IDC Plugs |
|
![]() |
XG4C Through-hole, Box-type Plugs |
|
XG4 Series
| 画像 | メーカー品番 | 商品概要 | ピッチ - 嵌合 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | XG4C-1031 | CONN HEADER VERT 10POS 2.54MM | 0.100インチ(2.54mm) | 5980 - 即時 | $212.00 | 詳細を表示 |
![]() | ![]() | XG4A-2631 | CONN HEADER VERT 26POS 2.54MM | 0.100インチ(2.54mm) | 5042 - 即時 | $355.00 | 詳細を表示 |
![]() | ![]() | XG4Z-0002 | LEVER LOCK FOR XG4 PLUG | XG4シリーズ | 3901 - 即時 | $138.00 | 詳細を表示 |
![]() | ![]() | XG4M-1430 | CONN RCPT 14POS IDC 28AWG GOLD | 14 | 12972 - 即時 | $139.00 | 詳細を表示 |
![]() | ![]() | XG4A-1034 | CONN HEADER R/A 10POS 2.54MM | 0.100インチ(2.54mm) | 1967 - 即時 | $166.00 | 詳細を表示 |
![]() | ![]() | XG4M-1430-T | CONN RCPT 14POS IDC 28AWG GOLD | 14 | 13128 - 即時 | $196.00 | 詳細を表示 |
![]() | ![]() | XG4C-1431 | CONN HEADER VERT 14POS 2.54MM | 0.100インチ(2.54mm) | 12731 - 即時 | $239.00 | 詳細を表示 |
![]() | ![]() | XG4C-3431 | CONN HEADER VERT 34POS 2.54MM | 0.100インチ(2.54mm) | 6638 - 即時 | $250.00 | 詳細を表示 |
![]() | ![]() | XG4C-1034 | CONN HEADER R/A 10POS 2.54MM | 0.100インチ(2.54mm) | 529 - 即時 | $252.00 | 詳細を表示 |
![]() | ![]() | XG4M-4030 | CONN RCPT 40POS IDC 28AWG GOLD | 40 | 12721 - 即時 | $254.00 | 詳細を表示 |
刊行: 2009-04-07