G3VM MOSFET SSOP Relay

SSOP relays from Omron are suited to a wide range of applications

G3VM MOSFET SSOP RelayThe G3VM relays from Omron are offered in the industry standard SSOP, which is one of the industry's smallest packages. Available in 1 and 2-Pole configurations in a 4-SSOP package for high density mounting requirements. Options include high dielectric voltage, normally open contact forms, high voltage and current load handling, and high-speed switching. Relays are perfectly suited for automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications.

Specifications

  • Load voltages: 20 V to 100 V (AC or DC)
  • Load currents: 80 mA to 900 mA (AC or DC)
  • Contact forms: 1 Form A
  • ON-Resistances (typ): 0.2 Ohms to 12 Ohms
  • OFF-State capacitances (typ): 0.45 pF to 20pF
  • Operating times (max): 0.2 ms to 1.0 ms
  • Leakage current (max): 200 pA to 1.0 pA

G3VM MOSFET SSOP Relay

画像メーカー品番商品概要入手可能な数量料金詳細を表示
SSR RELAY SPST-NO 120MA 0-350VG3VM-351ESSR RELAY SPST-NO 120MA 0-350V0 - 即時$287.64詳細を表示
SSR RELAY SPST-NO 2.5A 0-40VG3VM-41HRSSR RELAY SPST-NO 2.5A 0-40V0 - 即時
2700 - 工場在庫品
$2,333.00詳細を表示
SSR RELAY SPST-NO 120MA 0-40VG3VM-41LR10(TR05)SSR RELAY SPST-NO 120MA 0-40V0 - 即時$1,682.00詳細を表示
SSR RELAY SPST-NO 200MA 0-20VG3VM-21LR10(TR05)SSR RELAY SPST-NO 200MA 0-20V565 - 即時
500 - 工場在庫品
$1,913.00詳細を表示
SSR RELAY SPST-NO 900MA 0-20VG3VM-21LR11(TR05)SSR RELAY SPST-NO 900MA 0-20V1957 - 即時$2,165.00詳細を表示
SSR RELAY SPST-NO 400MA 0-60VG3VM-61LR(TR05)SSR RELAY SPST-NO 400MA 0-60V4613 - 即時
12000 - 工場在庫品
$2,072.00詳細を表示
SSR RELAY SPST-NO 140MA 0-40VG3VM-41LR11(TR05)SSR RELAY SPST-NO 140MA 0-40V26 - 即時
5000 - 工場在庫品
$1,660.00詳細を表示
SSR RELAY SPST-NO 1.4A 0-100VG3VM-101HRSSR RELAY SPST-NO 1.4A 0-100V1434 - 即時
300 - 工場在庫品
$2,333.00詳細を表示
刊行: 2012-06-29