Tamper Resistant IP65 Rated YB2 Series

NKK Switches and Digi-Key offer 22 mm panel seal pushbutton switches

Tamper Resistant IP65 Rated YB2 SeriesWith the YB2 Series, NKK has simplified the entire process of sampling, selecting and ordering industry standard 22 mm panel seal pushbuttons to help eliminate errors and save time. The YB2 comes fully assembled making it easy to install and at 1.8 mm, these pushbuttons have one of the shortest above panel dimensions in the industry. These switches exhibit a short behind-the-panel body, measuring only 24.5 mm. In addition, the series has a tamper resistant 19 mm actuator with a distinctive long stroke and user-friendly actuation.

Design engineers can choose either power-rated or logic-level options. Ratings are 3 A at 125 VAC, 3 A at 250 VAC or 3 A at 30 VDC for power models and 0.4 V maximum at 28 V AC/DC maximum for logic-level versions. Available in SPDT and DPDT momentary or maintained action, this series provides crisp actuation through the snap-action contact mechanism, which helps ensure clear circuit status. Terminals are combination solder lug and .110” quick connect. The epoxy seal locks out flux, dust, solvents and other contaminants as well as secures the terminals for contact stability.

Illuminated models feature bright or superbright LEDs available in blue, white, red, green or amber with matching color caps and built in ballast resistors. Custom legends on the actuator are available upon request. Bezel options are silver or black. Choice of cap colors for non-illuminated models includes white, red, green, yellow or metallic silver for enhanced panel design.

Features Applications
  • Shortest above-panel dimension (1.8 mm)
  • Meets IP65 of IEC60529
  • Dust tight and splashproof panel seal protection
  • Tamper resistant 19 mm diameter actuator
  • Short body to conserve behind-panel space
  • Crisp actuation and clear circuit status
  • Combination solder lug and 0.110" quick connect

  • Medical equipment
  • Industrial controls
  • Commercial controls

YB2 Series

画像メーカー品番商品概要入手可能な数量料金
SWITCH PUSHBUTTON SPDT 3A 125VYB215CWCKW01-5C-CBSWITCH PUSHBUTTON SPDT 3A 125V53 - 即時
123 - 工場在庫品
$6,214.00詳細を表示
SWITCH PUSHBUTTON SPDT 3A 125VYB215CWCKW01-5D-EBSWITCH PUSHBUTTON SPDT 3A 125V24 - 即時
65 - 工場在庫品
$6,214.00詳細を表示
SWITCH PUSHBUTTON SPDT 3A 125VYB216CWCKW01-5C-CBSWITCH PUSHBUTTON SPDT 3A 125V35 - 即時
43 - 工場在庫品
$6,496.00詳細を表示
SWITCH PUSHBUTTON SPDT 3A 125VYB216CWCKW01-5D-EBSWITCH PUSHBUTTON SPDT 3A 125V0 - 即時
43 - 工場在庫品
$6,496.00詳細を表示
SWITCH PUSHBUTTON DPDT 3A 125VYB225CWCKW01-5D-EBSWITCH PUSHBUTTON DPDT 3A 125V46 - 即時
27 - 工場在庫品
$6,674.00詳細を表示
SWITCH PUSHBUTTON DPDT 3A 125VYB226CWCKW01-5C-CBSWITCH PUSHBUTTON DPDT 3A 125V17 - 即時
2 - 工場在庫品
$7,018.00詳細を表示
刊行: 2009-09-29