DS Series Tilt Sensors

NKK Switches’ miniature mercury-free tilt sensor switches

NKK Switches' DS SeriesTilt SensorsNKK Switches' environmentally friendly DS Series of mercury-free tilt sensor switches is engineered to replace mercury and pendulum switches. DS Series sensor switches use photo interrupters instead of conventional contacts to ensure high reliability and sensitivity to very small angle changes.

The series features sealed construction for protection from environmental elements including hydrogen sulfide, sulfur dioxide and nitrogen hydroxide. The sensor switch has a completely sealed body to allow process compatibility for automated soldering and cleaning. Terminals are made of ammonia resistant material and are crimped to ensure secure PCB mounting and prevent dislodging during wave soldering.

DS Series

画像メーカー品番商品概要入手可能な数量料金
SENSOR TILT SW 30-60DEG 20MA THDSBA1PSENSOR TILT SW 30-60DEG 20MA TH1443 - 即時$1,697.00詳細を表示
SENSOR TILT SW 30-60DEG 20MA THDSBA1HSENSOR TILT SW 30-60DEG 20MA TH878 - 即時$1,697.00詳細を表示
刊行: 2010-04-01