FireNEX™-uLINK Series USB 3.0 Active Extension Cables

Newnex's FireNEX-uLINK extension cables deliver ample power to the connected USB device with no additional power input

Image of Newnex's FireNEXT™-uLINK Series USB 3.0 Active Extension CablesNewnex’s FireNEX-uLINK series active repeater cables break the three-meter practical length barrier of USB 3.0 cable and extend the maximum length of USB 3.0 5 Gbps connection up to 30 meters with assured reliability. This series provides a one-cable end-to-end extension solution for USB 3.0 5 Gbps data transfer and is backward compatible with USB 2.0/1.1.

With extremely low power consumption, FireNEX-uLINK cables can deliver ample power to the connected USB device without additional power input. This makes them act just like a simple USB cable and helps customers minimize the effort of USB extension. The FireNEX-uLINK was awarded a 2015 Vision Systems Design Innovation prize and has proven to be a highly reliable product over the years.

Features
  • Extends USB 3.0 up to 30 meters with superior signal quality
  • Transfers superspeed at data rates up to 5 Gbps
  • USB 2.0/1.1 backward compatible
  • Plug and play, no driver installation needed
  • Works with PC, Mac, and Linux OS
  • Bus powered from host PC, no external power supply needed
  • Slim repeater box form factor to be easily pulled through conduit
  • FCC and CE certified
Applications
  • Professional AV
  • Industrial automation
  • Medical imaging
  • Education
  • Digital signage
  • Machine vision
  • Security
刊行: 2023-05-09