NX2016SF Series SMD Crystals

NDK's NX2016SF series SMD crystals with built-in thermistor construction

Image of NDK's NX2016SF Series SMD CrystalsNDK's NX2016SF series 2.0 mm x 1.6 mm SMD crystal with a built-in temperature sensor can help minimize circuit design by combining the thermistor and crystal unit into one component. Placing the temperature sensor (thermistor) close to a crystal blank in one airtight housing can detect a more precise crystal blank temperature which can improve the frequency temperature compensation.

Features  
  • Crystal unit with built-in thermistor construction
  • Minimize circuit design space by combining the crystal unit and the temperature sensor into one component instead of mounting one on a separate board
  • Placing the temperature sensor (thermistor) close to the crystal blank in one airtight housing can detect more precise crystal blank temperature, improving on frequency temperature compensation compared to the present crystal unit
  • Single cavity housing which is ideal to module applications
  • External configuration size is 2.0 mm x 1.6 mm (typ); height is 0.65 mm (max)
  • It is a surface-mount crystal oscillator making reflow soldering possible
  • Using lead-free solder
Applications
  • Mobile communications
  • Automotive (AEC-Q200 grade)

NX2016SF Series SMD Crystals

画像メーカー品番商品概要タイプ周波数周波数安定度入手可能な数量料金詳細を表示
CRYSTAL 19.2000MHZ 10PF SMDCS06709-19.2MCRYSTAL 19.2000MHZ 10PF SMDMHz水晶19.2 MHz±12ppm17124 - 即時$148.00詳細を表示
CRYSTAL 38.4MHZ 7PF WTHRM SMDSTD-CTZ-1-38.4MCRYSTAL 38.4MHZ 7PF WTHRM SMDMHz水晶38.4 MHz±12ppm70 - 即時$148.00詳細を表示
CRYSTAL 19.2MHZ 7PF WTHRM SMDSTD-CTZ-1-19.2MCRYSTAL 19.2MHZ 7PF WTHRM SMDMHz水晶19.2 MHz±12ppm0 - 即時$148.00詳細を表示
CRYSTAL 55.2000MHZ 8PF SMDCS12403-55.2MCRYSTAL 55.2000MHZ 8PF SMDMHz水晶55.2 MHz±32.4ppm0 - 即時$239.00詳細を表示
刊行: 2018-04-17