Open Frame Server Racks

NavePoint’s open racks provide efficient cooling, easy access to equipment, and can support a substantial load

Image of NavePoint's Open Frame Server RacksNavePoint’s wall-mount, two-post, and four-post open-frame server racks are designed to meet the diverse needs of network and server installations. Wall-mount racks are ideal for saving floor space and are perfect for smaller installations or environments where space is limited. These racks provide easy access to equipment and can support a substantial load, making them a practical solution for both home and office setups. The robust construction ensures durability, while the open design enhances airflow, keeping equipment cool and functioning optimally.

For larger or more demanding installations, the two-post and four-post racks offer exceptional versatility and strength. The two-post racks are perfect for lightweight networking equipment, providing a cost-effective, space-efficient solution. On the other hand, the four-post racks are designed to support heavier loads and are ideal for servers, UPS systems, and other heavy equipment. Both racks feature adjustable mounting rails, ensuring compatibility with various devices and simplifying installation. With their sturdy construction and open design, these racks promote efficient cooling and easy access to equipment and ensure that network setup is organized and secure.

Features
  • 19” standard equipment compatibility
  • Compliant with industry standards
  • Selected models come with casters for easy placement and flexibility
  • Choose from wall-mounted, vertical, four-post, or two-post
  • All racks come with all necessary hardware for a smooth and easy installation
刊行: 2024-08-19