MultiConnect Cell 100 Modems

Multi-Tech modems are designed for M2M communications

Image of MultiTech MultiConnect Cell 100 ModemsMulti-Tech’s MultiConnect Cell 100 series modems utilize cellular communication for M2M applications. Customers are able to develop and get to market quickly, as all MultiConnect modems are fully certified and carrier approved. With numerous interface options, the applications for the MultiTech modems are widely varied.

Features
  • FCC, PTCRB, industry Canada, and R&TTE certified
  • Models with RS-232 or USB serial interfaces
  • 4G, 3G, and 2G models available
  • Quick deployments to shorten time to market
  • Long and stable lifecycles
  • Certified and carrier approved

MultiConnect Cell 100 Modems

画像メーカー品番商品概要周波数用途入手可能な数量料金詳細を表示
MODEM HSPA+ RS-232 W/O ACCYMTC-H5-B01MODEM HSPA+ RS-232 W/O ACCY1.7GHz、1.9GHz、2.1GHz汎用0 - 即時See Page for Pricing詳細を表示
MODEM HSPA+ RS-232 US/EU/UK ACCYMTC-H5-B01-US-EU-GBMODEM HSPA+ RS-232 US/EU/UK ACCY1.7GHz、1.9GHz、2.1GHz汎用0 - 即時$46,105.00詳細を表示
MODEM HSPA+ USB USB ACCY KITMTC-H5-B03-KITMODEM HSPA+ USB USB ACCY KIT1.7GHz、1.9GHz、2.1GHz汎用0 - 即時$40,499.00詳細を表示
MODEM EV-DO RS-232 VERIZONMTC-EV3-B01-N3MODEM EV-DO RS-232 VERIZON800MHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
MODEM EV-DO RS-232 US ACCY VERIZMTC-EV3-B01-N3-USMODEM EV-DO RS-232 US ACCY VERIZ800MHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
MODEM EV-DO USB ACCY KIT VERIZONMTC-EV3-B03-N3-KITMODEM EV-DO USB ACCY KIT VERIZON800MHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTEFACEMTC-LAT1-B01LTE CAT 3 MODEM, RS-232 INTEFACE700MHz、850MHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LAT1-B01-USLTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LAT1-B02LTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.575GHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LAT1-B02-USLTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.575GHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LVW2-B01LTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LVW2-B01-USLTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LVW2-B02LTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.575GHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
LTE CAT 3 MODEM, RS-232 INTERFACMTC-LVW2-B02-USLTE CAT 3 MODEM, RS-232 INTERFAC700MHz、850MHz、1.575GHz、1.7GHz、1.9GHz汎用0 - 即時See Page for Pricing詳細を表示
刊行: 2017-09-11