Sealed MX120G Connectors

These connectors offer greater cost and space savings, while providing superior design and mating features

Sealed MX120G™ Connectors Molex's MX120G connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration, and wide-operating-temperature conditions. Designed for rugged, harsh-environment non-automotive applications, the IP67-rated, MX120G interconnect system is a more reliable and less expensive solution to pre-crimped wire-seal alternatives.

The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprising of a high-temperature connector housing, male silicone seal, and a seal cap for strain relief, pre-assembled and ready for easy crimp insertion. Standard through-hole male headers have a 3.20 mm pitch footprint.

Features
  • Reduced 3.20 mm (mating) pitch design offers significant space reduction for the same circuit density offered by some other makers
  • High-vibration resistance up to 10 G acceleration secures mating in high-vibration environments and applications
  • Meets IP67 ratings with wide operating temperature range of -40°C to +105°C; provides complete protection of connector against dust and water (up to 1 m depth) and other defined conditions of pressure and time
  • Single-piece construction of the female receptacle comprising a pre-assembled connector housing with matte silicone seal and seal-cap provides greater applied labor and process cost savings
  • Durable silicone seals are more able to withstand higher temperatures than ordinary Nitrile-rubber seals
Applications
  • Transportation: buses, motorcycles and scooters
  • Agriculture and worksite vehicles: utility vehicles, tractors, combines and riding lawnmowers
  • Recreational vehicles: snowmobiles, golf carts, and jet skis
  • Industrial: construction equipment, marine equipment, oil and gas installations
  • Exterior LED lighting: Traffic lights and overhead street lights
  • Medical: splash-proof medical equipment

Sealed MX120G Connectors

画像メーカー品番商品概要入手可能な数量料金
CONN SOCKET 16-18AWG CRIMP TIN0367990001CONN SOCKET 16-18AWG CRIMP TIN71208 - 即時$18.00詳細を表示
CONN SOCKET 20-22AWG CRIMP TIN0367990002CONN SOCKET 20-22AWG CRIMP TIN180544 - 即時$17.00詳細を表示
CONN HEADER R/A 12POS 3.2MM0367831201CONN HEADER R/A 12POS 3.2MM5583 - 即時$261.00詳細を表示
CAVITY PLUG FOR MX120G RECEPT0368040001CAVITY PLUG FOR MX120G RECEPT82415 - 即時$17.00詳細を表示
CONN RCPT HSG 12POS 3.20MM0367921201CONN RCPT HSG 12POS 3.20MM2196 - 即時$249.00詳細を表示
刊行: 2012-10-09