PIC24FJ-33FJ MCUs and dsPIC® DSCs

Microchip's 16-bit devices provide breakthrough performance for general-purpose and motor-control applications

PIC24FJ/33FJ MCUs & dsPIC® DSCsMicrochip announces 16-bit PIC microcontrollers (MCUs) and dsPIC digital signal controllers (DSCs) that bring advanced control to cost-sensitive general-purpose and motor-control designs. These devices enable low-cost, sensorless motor-control designs, with support for a wide range of motor-control algorithms, and include an on-chip charge time measurement unit (CTMU), and 10-bit analog-to-digital converter (ADC), to enable intelligent sensor applications, and mTouch™ capacitive touch sensing. The devices are supported by three new plug-in modules (PIMs) and a single-board motor-control starter kit that includes cap-touch sliders and an on-board BLDC motor, making it easy for designers to create high-performance applications in the appliance (for example washing machines), medical (for example infusion pumps) and industrial (for example AC-induction motors) markets, among others.

Features - DM330015 Starter Kit
  • dsPIC33FJ16MC102 - very low cost 16-bit motor control DSC
  • 15 V, 2.6 A on board drive circuit with pads for user supplied motor
  • Capacitive touch slider for speed control with LED indicators
  • Sensorless BLDC control with back-EMF filtering using a majority function (source code included - AN1160)
  • On-board in-circuit programming / debug via USB
  • On-board 3-phase BLDC motor
  • Compact design - 2" x 5" board
  • Powered via 9 V power supply

Starter Kit

画像メーカー品番商品概要入手可能な数量価格詳細を表示
EVAL BOARD FOR DSPIC33FJ16MC102DM330015EVAL BOARD FOR DSPIC33FJ16MC1020 - 即時$14,955.00詳細を表示

PIC24FJ Series

画像メーカー品番商品概要入手可能な数量価格詳細を表示
IC MCU 16BIT 64KB FLASH 28SSOPPIC24FJ64GA002-I/SSIC MCU 16BIT 64KB FLASH 28SSOP1140 - 即時$636.00詳細を表示
IC MCU 16BIT 256KB FLASH 64TQFPPIC24FJ256GA106-I/PTIC MCU 16BIT 256KB FLASH 64TQFP6331 - 即時$1,165.00詳細を表示
IC MCU 16BIT 64KB FLASH 28QFNPIC24FJ64GA002-I/MLIC MCU 16BIT 64KB FLASH 28QFN1015 - 即時$663.00詳細を表示
IC MCU 16BIT 256KB FLASH 64TQFPPIC24FJ256GB106-I/PTIC MCU 16BIT 256KB FLASH 64TQFP4631 - 即時$1,221.00詳細を表示
IC MCU 16BIT 256KB FLASH 64TQFPPIC24FJ256GB206-I/PTIC MCU 16BIT 256KB FLASH 64TQFP1062 - 即時$1,439.00詳細を表示

PIC33FJ Series

画像メーカー品番商品概要入手可能な数量価格詳細を表示
IC MCU 16BIT 256KB FLASH 64TQFPDSPIC33FJ256GP506-I/PTIC MCU 16BIT 256KB FLASH 64TQFP1009 - 即時$1,386.00詳細を表示
IC MCU 16BIT 128KB FLASH 64TQFPDSPIC33FJ128GP706-I/PTIC MCU 16BIT 128KB FLASH 64TQFP889 - 即時$1,447.00詳細を表示
IC MCU 16BIT 64KB FLASH 64TQFPDSPIC33FJ64GP706A-I/PTIC MCU 16BIT 64KB FLASH 64TQFP8 - 即時$1,283.00詳細を表示
IC MCU 16BIT 256KB FLASH 64TQFPDSPIC33FJ256GP506A-I/PTIC MCU 16BIT 256KB FLASH 64TQFP1380 - 即時$1,301.00詳細を表示
IC MCU 16BIT 128KB FLASH 44TQFPDSPIC33FJ128MC804-I/PTIC MCU 16BIT 128KB FLASH 44TQFP3415 - 即時$1,308.00詳細を表示
刊行: 2011-08-23