PIC18F46K80 / 66K80 eXtreme Low Power CAN MCU
Microchip expands CAN microcontroller line with cost-effective 8-bit PIC® MCUs featuring 5.5 V operation, eXtreme low power
Microchip's PIC18F "K80" 8-bit CAN microcontrollers (MCUs) featuring 1.8 V to 5.5 V operation and eXtreme low-power (XLP) technology for the industry's lowest sleep current consumption of less than 20 nA. The new MCUs also feature an on-chip 12-bit analog-to-digital converter (ADC) and a peripheral that enables mTouch™ capacitive touch-sensing user interfaces. They are ideal for applications in the automotive (body control modules, automotive lighting, door / seat / steering / window control, HVAC control), industrial (security systems, elevators, escalators), and medical (glucose meters, patient-monitoring devices) markets.
PIC18F46K80 / 66K80 eXtreme Low Power CAN MCU Block Diagram
Plug-In Module (PIM)
Processor plug-in modules are small circuit boards to be used with the various Microchip development boards to evaluate various MCU families. These plug into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development, quickly and easily. This processor PIM includes a 44-pin PIC18F46K80 MCU sample.
- Conforms to CAN 2.0B active specification
- Three operating modes
- Message bit rates up to 1 Mbps
- DeviceNet™ data byte filter support
- Six programmable receive/transmit buffers
- Three dedicated transmit buffers with prioritization
- Two dedicated receive buffers
- Operating voltage range: 1.8 V to 5.5 V
- On-chip 3.3 V regulator
- Operating speed up to 64 MHz
- Up to 64 Kbytes on-chip flash program memory
- 1,024 bytes of data EEPROM
- 3.6 Kbytes of general purpose registers (SRAM)
MCUs
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 料金 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | PIC18F46K80-I/ML | IC MCU 8BIT 64KB FLASH 44QFN | 339 - 即時 | $751.00 | 詳細を表示 |
![]() | ![]() | PIC18F46K80-I/P | IC MCU 8BIT 64KB FLASH 40DIP | 534 - 即時 | $806.00 | 詳細を表示 |
![]() | ![]() | PIC18F66K80-I/PT | IC MCU 8BIT 64KB FLASH 64TQFP | 770 - 即時 | $884.00 | 詳細を表示 |
![]() | ![]() | PIC18F66K80-I/MR | IC MCU 8BIT 64KB FLASH 64VQFN | 330 - 即時 | $907.00 | 詳細を表示 |