MCP202x / MCP202xA LIN Transceivers

Microchip's MCP202x / MCP202xA LIN transceivers with voltage regulator

MCP202x/MCP202xA LIN TransceiversMicrochip's MCP2021A provides a bidirectional, half-duplex communication physical interface to an automotive and industrial local interconnect (LIN) and SAE J2602 bus. Operation covers LIN Bus (LBUS) specification versions 1.3, 2.0, 2.1 and SAE J2602. The device incorporates a voltage regulator with 5 V / 70 mA or 3.3 V / 70 mA output. The regulator is short-circuit protected and also includes thermal shutdown. The regulator has been specifically designed to operate in the automotive environment and will survive reverse battery conditions, +43 V load dump transients and double-battery jump starts. The device has been designed to meet the stringent quiescent current requirements of the automotive industry. The devices' very low emissions, excellent robustness to automotive transients, and very high ESD robustness have been confirmed by independent test authorities.

Features
  • Physical layer transceiver interface to support LIN Bus (LBUS) specifications version 1.3, 2.0, 2.1 and SAE J2602
  • Integrated 3.3 V or 5.0 V VREG with output current of 70 mA and current limit greater than 250 mA
  • ESD performance on VBB and LIN pins > 15 KV (IEC 61000-4-2)
  • Meets stringent auto requirements including “OEM hardware requirements for LIN, CAN and FlexRay interfaces in automotive applications”, version 1.2, March 2011
  • Typical powerdown current < 4.5 uA
  • MCP2021A available in 8-pin PDIP, SOIC and DFN packages
    • MCP2021A-330 with 3.3 V regulator
    • MCP2021A-500 with 5 V regulator

LIN Transceivers

画像メーカー品番商品概要入手可能な数量料金
IC TRANSCEIVER HALF 1/1 8DFNMCP2021A-330E/MDIC TRANSCEIVER HALF 1/1 8DFN50 - 即時$296.00詳細を表示
IC TRANSCEIVER HALF 1/1 8SOICMCP2021A-330E/SNIC TRANSCEIVER HALF 1/1 8SOIC4460 - 即時$274.00詳細を表示
IC TRANSCEIVER HALF 1/1 8DFNMCP2021A-500E/MDIC TRANSCEIVER HALF 1/1 8DFN0 - 即時$224.35詳細を表示
IC TRANSCEIVER HALF 1/1 14SOICMCP2022A-500E/SLIC TRANSCEIVER HALF 1/1 14SOIC0 - 即時See Page for Pricing詳細を表示
IC TRANSCEIVER HALF 1/1 14TSSOPMCP2022A-330E/STIC TRANSCEIVER HALF 1/1 14TSSOP0 - 即時See Page for Pricing詳細を表示
IC TRANSCEIVER HALF 1/1 8SOICMCP2021-500E/SNIC TRANSCEIVER HALF 1/1 8SOIC0 - 即時$242.63詳細を表示
IC TRANSCEIVER HALF 1/1 8SOICMCP2021-330E/SNIC TRANSCEIVER HALF 1/1 8SOIC0 - 即時$242.63詳細を表示
IC TRANSCEIVER HALF 1/1 14SOICMCP2022-330E/SLIC TRANSCEIVER HALF 1/1 14SOIC3 - 即時$359.00詳細を表示

Evaluation Boards/Modules

画像メーカー品番商品概要入手可能な数量料金
EVAL BOARD FOR MCP2021 PIC12F615APGRD004EVAL BOARD FOR MCP2021 PIC12F6150 - 即時$4,985.60詳細を表示
LIN SERIAL ANALYZR PC TO LIN COMAPGDT001LIN SERIAL ANALYZR PC TO LIN COM78 - 即時$9,004.00詳細を表示
刊行: 2012-09-11