IoT Home Automation Evaluation Kit
Microchip Technology's development kit is geared towards smart IoT home automation applications
The DigiKey IOT-HOME-KIT-ND kit is an evaluation kit that utilizes Microchip Technology's AVR-IoT WG development board, MikroElektronika’s MIKROE-1926 Stepper 2 Click Board, and Adafruit’s 324 stepper motor that enables rapid prototype development for Smart IoT home applications. The AVR-IoT WG development board combines a powerful 8-bit ATmega4808 MCU, an ATECC608A CryptoAuthentication™ secure element IC, and the fully certified ATWINC1510 Wi-Fi network controller, which provides the most simple and effective way to connect your embedded application to Google’s Cloud IoT core platform. The board also includes an on-board debugger and requires no external hardware to program and debug the MCU.
The MCU comes preloaded with a firmware image that enables users to quickly connect and send data to the Google Cloud IoT platform using the onboard temperature and light sensors. Once ready to build a custom design, it is easy to generate code using the free software libraries in Atmel START or MPLAB code configurator (MCC). The AVR-IoT board is supported by two award-winning integrated development environments (IDEs) - Atmel Studio and Microchip MPLAB® X IDE - providing the freedom to innovate with the environment of choice.
View Kit DetailsShare Your Project| Kit Contents | ||
|---|---|---|
| Part Number | Description | Kit Quantity |
| AC164160-ND | AVR-IOT WG GOOGLE CLOUD EVAL BRD | 1 |
| S7006-ND | CONN HDR 8POS 0.1 TIN PCB | 2 |
| 1528-1062-ND | STEPPER MOTOR HYBRID BIPOLAR 12V | 1 |
| 1471-1508-ND | STEPPER 2 CLICK | 1 |
Weather Clock
The Weather Clock is a clock having weather instead of time on the clock face. It uses the AVR®-IoT WG Board and the Google Cloud Platform (GCP) to achieve this.
Blind Controller
The Weather Clock is a clock having weather instead of time on the clock face. It uses the AVR®-IoT WG Board and the Google Cloud Platform (GCP) to achieve this.
Adding Precise Stepping to the Boards Firmware
The Weather Clock is a clock having weather instead of time on the clock face. It uses the AVR®-IoT WG Board and the Google Cloud Platform (GCP) to achieve this.