MLX90129 Series Contactless Sensing System

Features power management for long battery life from Melexis

Image of Melexis' MLX90129 Series Contactless Sensing System The MLX90129 from Melexis combines a precise acquisition chain for external resistive sensors, with a wide range of interface possibilities. It can be accessed and controlled through its ISO15693 RFID front-end or via its SPI port. With a 13.56 MHz tuned antenna, it becomes an RFID thermometer. For measuring other physical quantities, one or two resistive sensors can be connected to make a battery-less sensing point. Also, the chip can supply a regulated voltage to other components of the application.

Adding a battery will enable the use of the standalone data logging mode. The sensor output data is stored in the internal 3.5 k-bit user memory. One can extend the storage capacity by connecting to an external EEPROM to the SPI port. The SPI port can also connect the MLX90129 to a microcontroller, which allows for applications such as adding actuating capability or RF transmission. The MLX90129 has been optimized for low power, low voltage battery, and battery-less applications.

Features
  • Power management for long battery life
  • Versatile interface for single-ended or differential sensors
  • Security items: anti-theft system, sensor fault, and low-battery detection
  • Programmable standalone mode for data-logging
  • Slave/Master SPI interface
  • ISO-15693 compliant transponder IC
  • 12-bit A/D converter
  • 4 kBit integrated E2prom,
  • Programmable resonance capacitor

MLX90129 Series Contactless Sensing System

画像メーカー品番商品概要入手可能な数量価格詳細を表示
EVAL BOARD FOR MLX90129EVB90129EVAL BOARD FOR MLX901290 - 即時See Page for Pricing詳細を表示
刊行: 2012-06-29