Photo Reflectors
Emitter and photo detector functions contained within a single package from Marktech
Marktech's photo reflectors are sensors that contain both emitter and photo detector functions within a single package, emitting light from the sensor and reflecting it back to the detector side as an object enters the sensing area. This series is ideally suited for applications including edge sensing, line sensing, coin bill validation, and bar code reading.
Standard packaging is offered in a compact, high reliability, 4 mm plastic package with a wavelength range from 468 nm to 950 nm. Optimal operational distance ranges from 0.5 mm to 1.5 mm.
Photo Reflectors
| 画像 | メーカー品番 | 商品概要 | 入手可能な数量 | 価格 | ||
|---|---|---|---|---|---|---|
![]() | ![]() | MTRS6660D | SENSOR REFLECTV 660NM PD TYPE | 21 - 即時 | $952.00 | 詳細を表示 |
![]() | ![]() | MTRS6140D | SENSOR REFLECTV 610NM PD TYPE | 579 - 即時 | $952.00 | 詳細を表示 |
![]() | ![]() | MTRS9520D | SENSOR REFLECTV 952NM PD TYPE | 10 - 即時 | $1,012.00 | 詳細を表示 |
![]() | ![]() | MTRS5900D | SENSOR REFLECTV 590NM PD TYPE | 23 - 即時 | $1,103.00 | 詳細を表示 |
![]() | ![]() | MTRS5750 | SENSOR REFLECTV 574NM PT TYPE | 10 - 即時 | $1,103.00 | 詳細を表示 |
![]() | ![]() | MTRS5750D | SENSOR REFLECTV 574NM PD TYPE | 8 - 即時 | $1,103.00 | 詳細を表示 |
![]() | ![]() | MTRS4720D | SENSOR REFLECTV 468NM PD TYPE | 14 - 即時 | $1,103.00 | 詳細を表示 |
![]() | ![]() | MTRS6660 | SENSOR REFLECTV 660NM PD TYPE | 9 - 即時 | $952.00 | 詳細を表示 |
![]() | ![]() | MTRS1070 | SENSOR REFLECTV 700NM PT TYPE | 4 - 即時 | $952.00 | 詳細を表示 |
![]() | ![]() | MTRS9520 | SENSOR REFLECTV 952NM PT TYPE | 788 - 即時 | $1,012.00 | 詳細を表示 |
![]() | ![]() | MTRS5250D | SENSOR REFLECTV 520NM PD TYPE | 10 - 即時 | $1,103.00 | 詳細を表示 |