Multilayer Varistor Series

Littelfuse introduces their multilayer varistor series

Multilayer Varistor SeriesThe Littelfuse multilayer (ML) series of transient voltage surge suppressors represents a breakthrough in the area of semiconducting ceramic processing. The ML suppressor is a compact, surface mountable chip that is voltage dependent, nonlinear, and bidirectional. It has an electrical behavior similar to that of a back-to-back diode, for example, it is inherently fully symmetrical, offering protection in both forward and reverse directions. The sharp, symmetrical breakdown characteristics of the devices provide excellent protection from damaging voltage transients. When exposed to high voltage transients, the ML impedance changes many orders of magnitude from a near open circuit to a highly conductive state.

The multilayer high-speed MHS series is a very-low capacitance extension to the Littelfuse ML family of transient voltage surge suppression devices available in 0402 and 0603 size surface mount chips. The MHS series provides protection from ESD and EFT in high-speed data line and other high frequency applications. The low capacitance of the MHS series permits usage in analog or digital circuits where it will not attenuate or distort the desired signal or data.

ML Series

画像メーカー品番商品概要入手可能な数量料金
VARISTOR 18.1V 40A 0805V14MLA0805LHVARISTOR 18.1V 40A 08050 - 即時$26.95詳細を表示
VARISTOR 0603V16MLA0603NHVARISTOR 06030 - 即時$25.87詳細を表示

MHS Series

画像メーカー品番商品概要入手可能な数量料金詳細を表示
VARISTOR 135V 0402V0402MHS03NRVARISTOR 135V 040221924 - 即時$63.00詳細を表示
VARISTOR 55V 0402V0402MHS12NRVARISTOR 55V 04025683 - 即時
40000 - 工場在庫品
$63.00詳細を表示
VARISTOR 30V 0402V0402MHS22NRVARISTOR 30V 04027629 - 即時$63.00詳細を表示
VARISTOR 135V 0603V0603MHS03NHVARISTOR 135V 060322368 - 即時$75.00詳細を表示
VARISTOR 55V 0603V0603MHS12NHVARISTOR 55V 060321252 - 即時$75.00詳細を表示
VARISTOR 30V 0603V0603MHS22NHVARISTOR 30V 060320417 - 即時$75.00詳細を表示
VARISTOR 135V 0603V0603MHS03NRVARISTOR 135V 06032480 - 即時
8000 - 工場在庫品
$75.00詳細を表示
刊行: 2012-06-29