LTM4651 DC/DC µModule® Regulator

Analog Devices' non-isolated inverting output μModule regulator that can generate -26.5 V to -0.5 V output from a positive input supply voltage

Image of Analog Devices' LTM4651 DC DC µModule® RegulatorAnalog Devices LTM4651 is an ultra-low noise, 58 V, 24 W DC/DC µModule inverting topology regulator. It regulates a negative output voltage (VOUT-) from a positive input supply voltage (VIN), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components.

Included in the package are the switching controller, power MOSFETs, inductor, filters, and support components. The LTM4651 can regulate VOUT to a value between -0.5 V and -26.5 V, provided that its input and output voltages adhere to the safe operating area criteria of the LTM4651: VIN + | VOUT- | ≤ 58 V. A switching frequency range of 250 kHz to 3 MHz is supported (400 kHz default) and the module can synchronize to an external clock.

Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the LTM4651’s RUN, PGOOD, or CLKIN pins; those pins are referenced to GND.

The LTM4651 is offered in a 15.0 mm x 9.0 mm x 5.01 mm BGA package with SnPb or RoHS compliant terminal finish.

Typical Application Output Current Capability
Image of Analog Devices' LTM4651 DC DC µModule® Regulator - Typical Application Image of Analog Devices' LTM4651 DC DC µModule® Regulator - Output Current Graph
Features
  • Wide input voltage range: 3.6 V to 58 V
  • EN55022 Class B compliant
  • Up to 4 A output current
    • 24 W output from 12 VIN to -24 VOUT, PLOSS = 5 W, TA = 60°C, tRISE = 60°C, 200 LFM
  • Output voltage range: -26.5 V ≤ VOUT- ≤ -0.5 V
    • Safe operating area: VIN + | VOUT- | ≤ 58 V n ±1.67% total DC output voltage error over line, load, and temperature (-40°C to +125°C)
  • Complete low EMI switch mode power supply
  • Parallel and current share with multiple LTM4651s
  • Constant-frequency current mode control
  • Frequency synchronization range: 250 kHz to 3 MHz
  • Power good indicator and programmable soft-start
  • Overcurrent / overvoltage / overtemperature protection
  • 15.0 mm x 9.0 mm x 5.01 mm BGA package
Applications
  • Avionics, industrial control, and test equipment
  • Video, imaging, and instrumentation
  • 48 V telecom and network power supplies
  • RF systems

LTM4651 DC/DC µModule® Regulator

画像メーカー品番商品概要入手可能な数量価格詳細を表示
DC DC CNVRTR -0.5 TO -26.5V 24WLTM4651EY#PBFDC DC CNVRTR -0.5 TO -26.5V 24W921 - 即時$5,772.00詳細を表示
DC DC CNVRTR -0.5 TO -26.5V 24WLTM4651IY#PBFDC DC CNVRTR -0.5 TO -26.5V 24W314 - 即時$6,332.00詳細を表示
DC DC CNVRTR -0.5 TO -26.5V 24WLTM4651IYDC DC CNVRTR -0.5 TO -26.5V 24W385 - 即時$8,672.00詳細を表示

Demo Board

画像メーカー品番商品概要入手可能な数量価格詳細を表示
EVAL BOARD FOR LTM4651DC2328AEVAL BOARD FOR LTM46511 - 即時$15,434.00詳細を表示
刊行: 2017-11-08